Part Details for AT27LV256A-55JC by Atmel Corporation
Overview of AT27LV256A-55JC by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for AT27LV256A-55JC
AT27LV256A-55JC CAD Models
AT27LV256A-55JC Part Data Attributes
|
AT27LV256A-55JC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT27LV256A-55JC
Atmel Corporation
OTP ROM, 32KX8, 55ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFJ | |
Package Description | PLASTIC, MS-016AE, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 55 ns | |
Additional Feature | OPERATES ALSO AT 5V SUPPLY | |
I/O Type | COMMON | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 262144 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Programming Voltage | 13 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for AT27LV256A-55JC
This table gives cross-reference parts and alternative options found for AT27LV256A-55JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27LV256A-55JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WMF512K8-70CQ5 | Flash, 512KX8, 70ns, CDIP32, 0.600 INCH, HERMETIC SEALED, SINGLE CAVITY, CERAMIC, SDIP-32 | Mercury Systems Inc | AT27LV256A-55JC vs WMF512K8-70CQ5 |
WMF512K8-60DEQ5 | Flash, 512KX8, 60ns, CDSO32, 0.400 INCH, HERMETIC SEALED, CERAMIC, SOJ-32 | Mercury Systems Inc | AT27LV256A-55JC vs WMF512K8-60DEQ5 |
5962-8751413XA | EEPROM, 8KX8, 350ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Pyramid Semiconductor Corporation | AT27LV256A-55JC vs 5962-8751413XA |
AT27C256R-90TI | OTP ROM, 32KX8, 90ns, CMOS, PDSO28, PLASTIC, TSOP-28 | Atmel Corporation | AT27LV256A-55JC vs AT27C256R-90TI |
AM27C64-90DE | UVPROM, 8KX8, 90ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | Rochester Electronics LLC | AT27LV256A-55JC vs AM27C64-90DE |
AT27C256R-15RC | OTP ROM, 32KX8, 150ns, CMOS, PDSO28, 0.330 INCH, PLASTIC, SOIC-28 | Atmel Corporation | AT27LV256A-55JC vs AT27C256R-15RC |
MT29F128G08CEAAAWP:A | Flash, 16GX8, PDSO48, LEAD FREE, PLASTIC, TSOP1-48 | Micron Technology Inc | AT27LV256A-55JC vs MT29F128G08CEAAAWP:A |
AM27C64-120DIB | UVPROM, 8KX8, 120ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | Rochester Electronics LLC | AT27LV256A-55JC vs AM27C64-120DIB |
LH28F800SGHB-L10 | Flash, 512KX16, 100ns, PBGA48, 8 X 8 MM, FBGA-48 | Sharp Corp | AT27LV256A-55JC vs LH28F800SGHB-L10 |
5962-8751407YC | EEPROM, 8KX8, 300ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Atmel Corporation | AT27LV256A-55JC vs 5962-8751407YC |