Datasheets
AT27LV256A-12TI by: Atmel Corporation

OTP ROM, 32KX8, 120ns, CMOS, PDSO28, PLASTIC, TSOP-28

Part Details for AT27LV256A-12TI by Atmel Corporation

Overview of AT27LV256A-12TI by Atmel Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Internet of Things (IoT) Industrial Automation Audio and Video Systems Computing and Data Storage Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Part Details for AT27LV256A-12TI

AT27LV256A-12TI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AT27LV256A-12TI Part Data Attributes

AT27LV256A-12TI Atmel Corporation
Buy Now Datasheet
Compare Parts:
AT27LV256A-12TI Atmel Corporation OTP ROM, 32KX8, 120ns, CMOS, PDSO28, PLASTIC, TSOP-28
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ATMEL CORP
Part Package Code TSOP
Package Description PLASTIC, TSOP-28
Pin Count 28
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 120 ns
Additional Feature OPERATES ALSO AT 5V SUPPLY
I/O Type COMMON
JESD-30 Code R-PDSO-G28
JESD-609 Code e0
Length 11.8 mm
Memory Density 262144 bit
Memory IC Type OTP ROM
Memory Width 8
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 28
Number of Words 32768 words
Number of Words Code 32000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 32KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code TSOP1
Package Equivalence Code TSSOP28,.53,22
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 240
Programming Voltage 13 V
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Standby Current-Max 0.00002 A
Supply Current-Max 0.02 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.55 mm
Terminal Position DUAL
Width 8 mm

Alternate Parts for AT27LV256A-12TI

This table gives cross-reference parts and alternative options found for AT27LV256A-12TI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27LV256A-12TI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AT27LV256A-70TI OTP ROM, 32KX8, 70ns, CMOS, PDSO28, PLASTIC, TSOP-28 Atmel Corporation AT27LV256A-12TI vs AT27LV256A-70TI
AT27LV256R-15TC OTP ROM, 32KX8, 150ns, CMOS, PDSO28, PLASTIC, TSOP-28 Atmel Corporation AT27LV256A-12TI vs AT27LV256R-15TC
27LV256-25/VS 32K X 8 OTPROM, 250 ns, PDSO28, 8 X 13.40 MM, PLASTIC, VSOP-28 Microchip Technology Inc AT27LV256A-12TI vs 27LV256-25/VS
27LV256-30I/VS 32K X 8 OTPROM, 300 ns, PDSO28, 8 X 13.40 MM, PLASTIC, VSOP-28 Microchip Technology Inc AT27LV256A-12TI vs 27LV256-30I/VS
AT27LV256R-25TI OTP ROM, 32KX8, 250ns, CMOS, PDSO28, PLASTIC, TSOP-28 Atmel Corporation AT27LV256A-12TI vs AT27LV256R-25TI
AT27LV256A-15TI OTP ROM, 32KX8, 150ns, CMOS, PDSO28, PLASTIC, TSOP-28 Atmel Corporation AT27LV256A-12TI vs AT27LV256A-15TI
AT27LV256A-55TC OTP ROM, 32KX8, 55ns, CMOS, PDSO28, PLASTIC, TSOP-28 Atmel Corporation AT27LV256A-12TI vs AT27LV256A-55TC
AT27LV256A-90TU OTP ROM, 32KX8, 90ns, CMOS, PDSO28, 8 X 13.40 MM, GREEN, PLASTIC, MO-183, TSOP1-28 Atmel Corporation AT27LV256A-12TI vs AT27LV256A-90TU
AT27LV256A-12TC OTP ROM, 32KX8, 120ns, CMOS, PDSO28, PLASTIC, TSOP-28 Atmel Corporation AT27LV256A-12TI vs AT27LV256A-12TC
AT27LV256R-12TI OTP ROM, 32KX8, 120ns, CMOS, PDSO28, PLASTIC, TSOP-28 Atmel Corporation AT27LV256A-12TI vs AT27LV256R-12TI

AT27LV256A-12TI Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT27LV256A-12TI by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT27LV256A-12TI by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT27LV256A-12TI would you like to use for your alert(s)?
  • Please alert me when AT27LV256A-12TI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT27LV256A-12TI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT27LV256A-12TI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT27LV256A-12TI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT27LV256A-12TI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT27LV256A-12TI by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: