Part Details for AT27LV256A-12RC by Atmel Corporation
Overview of AT27LV256A-12RC by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT27LV256A-12RC
AT27LV256A-12RC CAD Models
AT27LV256A-12RC Part Data Attributes
|
AT27LV256A-12RC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT27LV256A-12RC
Atmel Corporation
OTP ROM, 32KX8, 120ns, CMOS, PDSO28, 0.330 INCH, PLASTIC, SOIC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | 0.330 INCH, PLASTIC, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 120 ns | |
Additional Feature | OPERATES ALSO AT 5V SUPPLY | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 18.25 mm | |
Memory Density | 262144 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Programming Voltage | 13 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 8.74 mm |
Alternate Parts for AT27LV256A-12RC
This table gives cross-reference parts and alternative options found for AT27LV256A-12RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27LV256A-12RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28LV256T14-30TE13 | 32KX8 EEPROM 3V, 300ns, PDSO32, 8 X 14 MM, TSOP-32 | onsemi | AT27LV256A-12RC vs CAT28LV256T14-30TE13 |
27LV256T-25I/SO | 32K X 8 OTPROM, 250 ns, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Microchip Technology Inc | AT27LV256A-12RC vs 27LV256T-25I/SO |
AT27LV256A-55RI | OTP ROM, 32KX8, 55ns, CMOS, PDSO28, 0.330 INCH, PLASTIC, SOIC-28 | Atmel Corporation | AT27LV256A-12RC vs AT27LV256A-55RI |
AM27C256-70EI | OTP ROM, 32KX8, 70ns, CMOS, PDSO32, TSOP-32 | AMD | AT27LV256A-12RC vs AM27C256-70EI |
AM27X256-70EI | OTP ROM, 32KX8, 70ns, CMOS, PDSO32, TSOP-32 | AMD | AT27LV256A-12RC vs AM27X256-70EI |
AT27LV256R-15RI | OTP ROM, 32KX8, 150ns, CMOS, PDSO28, 0.330 INCH, PLASTIC, SOIC-28 | Atmel Corporation | AT27LV256A-12RC vs AT27LV256R-15RI |
MX27C256TC-15 | OTP ROM, 32KX8, 150ns, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, MO-183, TSOP1-28 | Macronix International Co Ltd | AT27LV256A-12RC vs MX27C256TC-15 |
X28C256TM-35 | EEPROM, 32KX8, 350ns, Parallel, CMOS, PDSO32, TSOP-32 | Xicor Inc | AT27LV256A-12RC vs X28C256TM-35 |
X28C256TI-20T1 | EEPROM, 32KX8, 200ns, Parallel, CMOS, PDSO32, TSOP-32 | Xicor Inc | AT27LV256A-12RC vs X28C256TI-20T1 |
27C256T-10I/SO | 32K X 8 OTPROM, 100 ns, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Microchip Technology Inc | AT27LV256A-12RC vs 27C256T-10I/SO |