Memory
AT27LV1026-35JC
Atmel Corporation
Description: OTP ROM, 64KX16, 35ns, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44

Overview of AT27LV1026-35JC by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for AT27LV1026-35JC by Atmel Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components EPROM, 2 x 32K x 16, 44 Pin, Plastic, PLCC 112
  • 1 $6.4800
  • 7 $3.2400
  • 63 $2.8080
$2.8080 / $6.4800 Buy Now

CAD Models for AT27LV1026-35JC by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT27LV1026-35JC by Atmel Corporation

AT27LV1026-35JC
Atmel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
LPCC
Package Description
QCCJ, LDCC44,.7SQ
Pin Count
44
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
35 ns
Additional Feature
USER SELECTABLE 5V VCC; TTL COMPATIBLE I/O
I/O Type
COMMON
JESD-30 Code
S-PQCC-J44
JESD-609 Code
e0
Length
16.5862 mm
Memory Density
1048576 bit
Memory IC Type
OTP ROM
Memory Width
16
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
44
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC44,.7SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Standby Current-Max
0.004 A
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
16.5862 mm
Want to compare parts?
  1. AT27LV1026-35JC
    Atmel Corporation
    OTP ROM, 64KX16, 35ns, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44
    VS

Alternate Parts for AT27LV1026-35JC

This table gives cross-reference parts and alternative options found for AT27LV1026-35JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27LV1026-35JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT27LV1026-35JI OTP ROM, 64KX16, 35ns, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 Atmel Corporation AT27LV1026-35JC vs AT27LV1026-35JI
Part Number Description Manufacturer Compare
M27C1024-45C6 64KX16 OTPROM, 45ns, PQCC44, PLASTIC, LCC-44 STMicroelectronics AT27LV1026-35JC vs M27C1024-45C6
M27C1024-80N3 64KX16 OTPROM, 80ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP-40 STMicroelectronics AT27LV1026-35JC vs M27C1024-80N3
NM27C210NE150 64KX16 OTPROM, 150ns, PDIP40, PLASTIC, DIP-40 Texas Instruments AT27LV1026-35JC vs NM27C210NE150
M27C1024-12XC7X 64KX16 OTPROM, 100ns, PQCC44, PLASTIC, LCC-44 STMicroelectronics AT27LV1026-35JC vs M27C1024-12XC7X
M27C1024-10K3X 64KX16 OTPROM, 100ns, PQCC44, PLASTIC, LCC-44 STMicroelectronics AT27LV1026-35JC vs M27C1024-10K3X
M27C1024-90K3TR 64KX16 OTPROM, 80ns, PQCC44, PLASTIC, LCC-44 STMicroelectronics AT27LV1026-35JC vs M27C1024-90K3TR
M27C1024-12K7 64KX16 OTPROM, 100ns, PQCC44, PLASTIC, LCC-44 STMicroelectronics AT27LV1026-35JC vs M27C1024-12K7
M27C1024-55K1TR 64KX16 OTPROM, 55ns, PQCC44, PLASTIC, LCC-44 STMicroelectronics AT27LV1026-35JC vs M27C1024-55K1TR
M27C1024-90XN1X 64KX16 OTPROM, 80ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP-40 STMicroelectronics AT27LV1026-35JC vs M27C1024-90XN1X
M27C1024-15XK1TR 64KX16 OTPROM, 100ns, PQCC44, PLASTIC, LCC-44 STMicroelectronics AT27LV1026-35JC vs M27C1024-15XK1TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT27LV1026-35JC by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT27LV1026-35JC by Atmel Corporation

  • Please alert me when AT27LV1026-35JC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AT27LV1026-35JC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT27LV1026-35JC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AT27LV1026-35JC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT27LV1026-35JC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT27LV1026-35JC by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: