Part Details for AT27LV010A-12JC by Atmel Corporation
Overview of AT27LV010A-12JC by Atmel Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Agriculture Technology
Telecommunications
Medical Imaging
Price & Stock for AT27LV010A-12JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 357 |
|
RFQ | ||
|
Quest Components | EPROM, 128K x 8, 32 Pin, Plastic, PLCC | 77 |
|
$10.4209 / $12.6740 | Buy Now |
|
NexGen Digital | 30 |
|
RFQ | ||
|
Chip1Cloud | IC OTP 1MBIT 120NS 32PLCC | 7600 |
|
RFQ |
Part Details for AT27LV010A-12JC
AT27LV010A-12JC CAD Models
AT27LV010A-12JC Part Data Attributes:
|
AT27LV010A-12JC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT27LV010A-12JC
Atmel Corporation
OTP ROM, 128KX8, 120ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFJ | |
Package Description | PLASTIC, MS-016AE, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 120 ns | |
Additional Feature | CAN ALSO BE OPERATED AT 4.5V TO 5.5V RANGE | |
I/O Type | COMMON | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for AT27LV010A-12JC
This table gives cross-reference parts and alternative options found for AT27LV010A-12JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27LV010A-12JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27H010-45DCB | UVPROM, 128KX8, 45ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 | AMD | AT27LV010A-12JC vs AM27H010-45DCB |
AT27C010L-15TC | OTP ROM, 128KX8, 150ns, CMOS, PDSO32, PLASTIC, MO-142BD, TSOP-32 | Atmel Corporation | AT27LV010A-12JC vs AT27C010L-15TC |
AM27LV010-150/BXA | UVPROM, 128KX8, 150ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 | AMD | AT27LV010A-12JC vs AM27LV010-150/BXA |
AM27LV010-200/BXA | UVPROM, 128KX8, 200ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 | AMD | AT27LV010A-12JC vs AM27LV010-200/BXA |
AM27H010-90JC | OTP ROM, 128KX8, 90ns, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | AT27LV010A-12JC vs AM27H010-90JC |
AT27LV010A-12TI | OTP ROM, 128KX8, 120ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP-32 | Atmel Corporation | AT27LV010A-12JC vs AT27LV010A-12TI |
AM27H010-90LE | UVPROM, 128KX8, 90ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | AMD | AT27LV010A-12JC vs AM27H010-90LE |
AM27LV010-300JI | OTP ROM, 128KX8, 300ns, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | AT27LV010A-12JC vs AM27LV010-300JI |
AM27LV010-200LE | UVPROM, 128KX8, 200ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | AMD | AT27LV010A-12JC vs AM27LV010-200LE |
AM27H010-45DI | UVPROM, 128KX8, 45ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 | AMD | AT27LV010A-12JC vs AM27H010-45DI |