Memory
AT27I512R-45PI
Description: OTP ROM, 64KX8, 45ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28

Overview of AT27I512R-45PI by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
X5045PIZ-2.7A Renesas Electronics Corporation CPU Supervisor with 4k SPI EEPROM
X5045PIZ-2.7 Renesas Electronics Corporation CPU Supervisor with 4k SPI EEPROM
X5045PIZ-4.5A Renesas Electronics Corporation CPU Supervisor with 4k SPI EEPROM

CAD Models for AT27I512R-45PI by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT27I512R-45PI by Atmel Corporation

AT27I512R-45PI
Atmel Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
ATMEL CORP
Part Package Code
DIP
Package Description
DIP,
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
45 ns
JESD-30 Code
R-PDIP-T28
Length
36.95 mm
Memory Density
524288 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64KX8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.59 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. AT27I512R-45PI
    Atmel Corporation
    OTP ROM, 64KX8, 45ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28
    VS

Alternate Parts for AT27I512R-45PI

This table gives cross-reference parts and alternative options found for AT27I512R-45PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27I512R-45PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT27I512R-45PI OTP ROM, 64KX8, 45ns, CMOS, PDIP28 Microchip Technology Inc AT27I512R-45PI vs AT27I512R-45PI
M27C512-45B1X 64KX8 OTPROM, 45ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 STMicroelectronics AT27I512R-45PI vs M27C512-45B1X
AT27C512R-45PJ OTP ROM, 64KX8, 45ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-011AB, DIP-28 Atmel Corporation AT27I512R-45PI vs AT27C512R-45PJ
M27C512-45XB1X 64KX8 OTPROM, 45ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 STMicroelectronics AT27I512R-45PI vs M27C512-45XB1X
M27C512-45XB6X 64KX8 OTPROM, 45ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 STMicroelectronics AT27I512R-45PI vs M27C512-45XB6X
M27C512-45B6X 64KX8 OTPROM, 45ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 STMicroelectronics AT27I512R-45PI vs M27C512-45B6X
IS27HC512-45WI OTP ROM, 64KX8, 45ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Integrated Silicon Solution Inc AT27I512R-45PI vs IS27HC512-45WI
Part Number Description Manufacturer Compare
AT27I512R-55PI OTP ROM, 64KX8, 55ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Atmel Corporation AT27I512R-45PI vs AT27I512R-55PI
AT27C515R-15PC OTP ROM, 64KX8, 150ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Atmel Corporation AT27I512R-45PI vs AT27C515R-15PC
SST27SF512-90-3C-PGE Flash, 64KX8, 90ns, PDIP28, LEAD FREE, PLASTIC, MO-015AH, DIP-28 Silicon Storage Technology AT27I512R-45PI vs SST27SF512-90-3C-PGE
AT27C512R-25PL OTP ROM, 64KX8, 250ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Atmel Corporation AT27I512R-45PI vs AT27C512R-25PL
5962-8764803XA UVPROM, 64KX8, 250ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 Atmel Corporation AT27I512R-45PI vs 5962-8764803XA
HN27512G-30 64KX8 UVPROM, 300ns, CDIP28, CERDIP-28 Renesas Electronics Corporation AT27I512R-45PI vs HN27512G-30
NM27C512QE150 IC 64K X 8 UVPROM, 150 ns, CDIP28, WINDOWED, CERAMIC, DIP-28, Programmable ROM National Semiconductor Corporation AT27I512R-45PI vs NM27C512QE150
AT27I512R-90PI OTP ROM, 64KX8, 90ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Atmel Corporation AT27I512R-45PI vs AT27I512R-90PI
AT27I515R-15PI OTP ROM, 64KX8, 150ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Atmel Corporation AT27I512R-45PI vs AT27I515R-15PI
5962-8764802XX UVPROM, 64KX8, 200ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 Atmel Corporation AT27I512R-45PI vs 5962-8764802XX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT27I512R-45PI by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT27I512R-45PI by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT27I512R-45PI would you like to use for your alert(s)?
  • Please alert me when AT27I512R-45PI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT27I512R-45PI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT27I512R-45PI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT27I512R-45PI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT27I512R-45PI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT27I512R-45PI by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: