Part Details for AT27HC64-45DC by Atmel Corporation
Overview of AT27HC64-45DC by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for AT27HC64-45DC
AT27HC64-45DC CAD Models
AT27HC64-45DC Part Data Attributes:
|
AT27HC64-45DC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT27HC64-45DC
Atmel Corporation
UVPROM, 8KX8, 45ns, CMOS, CDIP28, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12.5 V | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.035 A | |
Supply Current-Max | 0.075 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for AT27HC64-45DC
This table gives cross-reference parts and alternative options found for AT27HC64-45DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27HC64-45DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT27LV256R-30JI | Memory IC | Microchip Technology Inc | AT27HC64-45DC vs AT27LV256R-30JI |
M27C405-150B1 | 512KX8 OTPROM, 150ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | STMicroelectronics | AT27HC64-45DC vs M27C405-150B1 |
AM2764A-4JC | OTP ROM, 8KX8, 450ns, NMOS, PQCC32, PLASTIC, LCC-32 | AMD | AT27HC64-45DC vs AM2764A-4JC |
AM28F010-70EI | Flash, 128KX8, 70ns, PDSO32, TSOP-32 | Rochester Electronics LLC | AT27HC64-45DC vs AM28F010-70EI |
NM27C010DWF | OTP ROM, 128KX8, CMOS, | Fairchild Semiconductor Corporation | AT27HC64-45DC vs NM27C010DWF |
AT27C512R-15LC | UVPROM, 64KX8, 150ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | Atmel Corporation | AT27HC64-45DC vs AT27C512R-15LC |
AM28F010-150EC | Flash, 128KX8, 150ns, PDSO32, TSOP-32 | Rochester Electronics LLC | AT27HC64-45DC vs AM28F010-150EC |
H1264C-55Y[REG][FAST][PWRDOWN] | MASK ROM, 8KX8, CMOS, CDIP28 | Hughes Aircraft | AT27HC64-45DC vs H1264C-55Y[REG][FAST][PWRDOWN] |
M27W402-120N6 | 256KX16 OTPROM, 120ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | STMicroelectronics | AT27HC64-45DC vs M27W402-120N6 |
MX29F1610A | Flash, 1MX16, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 | Macronix International Co Ltd | AT27HC64-45DC vs MX29F1610A |