Memory
AT27HC256R-90DI
Atmel Corporation
Description: UVPROM, 32KX8, 90ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28

Overview of AT27HC256R-90DI by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LTC1290DISW#PBF Analog Devices 1x Chip 12-B Data Acquisition
LTC1290DISW#TRPBF Analog Devices 1x Chip 12-B Data Acquisition
LTC1290DIN#PBF Analog Devices 1x Chip 12-B Data Acquisition

CAD Models for AT27HC256R-90DI by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT27HC256R-90DI by Atmel Corporation

AT27HC256R-90DI
Atmel Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
DIP
Package Description
WDIP, DIP28,.6
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.61
Access Time-Max
90 ns
I/O Type
COMMON
JESD-30 Code
R-GDIP-T28
JESD-609 Code
e0
Length
37.25 mm
Memory Density
262144 bit
Memory IC Type
UVPROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
WDIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE, WINDOW
Parallel/Serial
PARALLEL
Programming Voltage
12.5 V
Qualification Status
Not Qualified
Seated Height-Max
5.72 mm
Standby Current-Max
0.03 A
Supply Current-Max
0.045 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. AT27HC256R-90DI
    Atmel Corporation
    UVPROM, 32KX8, 90ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28
    VS

Alternate Parts for AT27HC256R-90DI

This table gives cross-reference parts and alternative options found for AT27HC256R-90DI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27HC256R-90DI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT27HC256LDI-90 UVPROM, 32KX8, 90ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Catalyst Semiconductor AT27HC256R-90DI vs CAT27HC256LDI-90
AT27C256R-90DI UVPROM, 32KX8, 90ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 Atmel Corporation AT27HC256R-90DI vs AT27C256R-90DI
FM27C256QE90 UVPROM, 32KX8, 90ns, CMOS, CDIP28, WINDOWED, CERDIP-28 Fairchild Semiconductor Corporation AT27HC256R-90DI vs FM27C256QE90
AT27HC256RL-90DI UVPROM, 32KX8, 90ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 Atmel Corporation AT27HC256R-90DI vs AT27HC256RL-90DI
AM27C256-90DI UVPROM, 32KX8, 90ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 AMD AT27HC256R-90DI vs AM27C256-90DI
MX27C256DI-90 UVPROM, 32KX8, 90ns, CMOS, CDIP28, CERAMIC, DIP-28 Macronix International Co Ltd AT27HC256R-90DI vs MX27C256DI-90
M27C256B-90F6 32KX8 UVPROM, 90ns, CDIP28, 0.280 INCH, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-28 STMicroelectronics AT27HC256R-90DI vs M27C256B-90F6
Part Number Description Manufacturer Compare
AT27C256R-90DI UVPROM, 32KX8, 90ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 Atmel Corporation AT27HC256R-90DI vs AT27C256R-90DI
CAT27HC256LDI-90 UVPROM, 32KX8, 90ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Catalyst Semiconductor AT27HC256R-90DI vs CAT27HC256LDI-90
AT27HC256RL-90DI UVPROM, 32KX8, 90ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 Atmel Corporation AT27HC256R-90DI vs AT27HC256RL-90DI
AM27C256-90DI UVPROM, 32KX8, 90ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 AMD AT27HC256R-90DI vs AM27C256-90DI
M27C256B-90F6 32KX8 UVPROM, 90ns, CDIP28, 0.280 INCH, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-28 STMicroelectronics AT27HC256R-90DI vs M27C256B-90F6
MX27C256DI-90 UVPROM, 32KX8, 90ns, CMOS, CDIP28, CERAMIC, DIP-28 Macronix International Co Ltd AT27HC256R-90DI vs MX27C256DI-90

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT27HC256R-90DI by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT27HC256R-90DI by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT27HC256R-90DI would you like to use for your alert(s)?
  • Please alert me when AT27HC256R-90DI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT27HC256R-90DI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT27HC256R-90DI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT27HC256R-90DI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT27HC256R-90DI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT27HC256R-90DI by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: