Part Details for AT27CL010-25DM by Atmel Corporation
Overview of AT27CL010-25DM by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT27CL010-25DM
AT27CL010-25DM CAD Models
AT27CL010-25DM Part Data Attributes:
|
AT27CL010-25DM
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT27CL010-25DM
Atmel Corporation
UVPROM, 128KX8, 250ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | WDIP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 250 ns | |
JESD-30 Code | R-GDIP-T32 | |
Length | 42.3 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AT27CL010-25DM
This table gives cross-reference parts and alternative options found for AT27CL010-25DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27CL010-25DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27C100-255DIB | UVPROM, 128KX8, 250ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 | AMD | AT27CL010-25DM vs AM27C100-255DIB |
HN27C101G-25 | 128KX8 UVPROM, 250ns, CDIP32, 0.600 INCH, CERDIP-32 | Renesas Electronics Corporation | AT27CL010-25DM vs HN27C101G-25 |
AT27C010-25DM/883 | UVPROM, 128KX8, 250ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32 | Atmel Corporation | AT27CL010-25DM vs AT27C010-25DM/883 |
MBM27C1000-25Z | Memory IC | FUJITSU Limited | AT27CL010-25DM vs MBM27C1000-25Z |
TC571001D-25 | IC 128K X 8 UVPROM, 250 ns, CDIP32, CERDIP-32, Programmable ROM | Toshiba America Electronic Components | AT27CL010-25DM vs TC571001D-25 |
HN27C101AG-25 | UVPROM, 128KX8, 250ns, CMOS, CDIP32, 0.600 INCH, CERDIP-32 | Hitachi Ltd | AT27CL010-25DM vs HN27C101AG-25 |
AT27LV010-25DC | UVPROM, 128KX8, 250ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32 | Atmel Corporation | AT27CL010-25DM vs AT27LV010-25DC |
HN27C301AG-25 | UVPROM, 128KX8, 250ns, CMOS, CDIP32, 0.600 INCH, CERDIP-32 | Hitachi Ltd | AT27CL010-25DM vs HN27C301AG-25 |
AT27CL010-25DI | UVPROM, 128KX8, 250ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32 | Atmel Corporation | AT27CL010-25DM vs AT27CL010-25DI |
AM27C010-255DIB | UVPROM, 128KX8, 250ns, CMOS, CDIP32, CERAMIC, DIP-32 | Spansion | AT27CL010-25DM vs AM27C010-255DIB |