Part Details for AT27CL010-20PI by Atmel Corporation
Overview of AT27CL010-20PI by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT27CL010-20PI
AT27CL010-20PI CAD Models
AT27CL010-20PI Part Data Attributes:
|
AT27CL010-20PI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT27CL010-20PI
Atmel Corporation
OTP ROM, 128KX8, 200ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 90 ns | |
JESD-30 Code | R-PDIP-T32 | |
Length | 42.05 mm | |
Memory Density | 262144 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.59 mm | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AT27CL010-20PI
This table gives cross-reference parts and alternative options found for AT27CL010-20PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27CL010-20PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HN27C101AP-20 | OTP ROM, 128KX8, 200ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Hitachi Ltd | AT27CL010-20PI vs HN27C101AP-20 |
TMS27PC010A-20NE4 | 128KX8 OTPROM, 200ns, PDIP32 | Texas Instruments | AT27CL010-20PI vs TMS27PC010A-20NE4 |
HN27C301AP-20 | 128KX8 OTPROM, 200ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Renesas Electronics Corporation | AT27CL010-20PI vs HN27C301AP-20 |
AT27CL010-20PC | OTP ROM, 128KX8, 200ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Atmel Corporation | AT27CL010-20PI vs AT27CL010-20PC |
TMX27PC010-200NL | 128KX8 OTPROM, 200ns, PDIP32 | Texas Instruments | AT27CL010-20PI vs TMX27PC010-200NL |
NM27C010NE200 | IC 128K X 8 OTPROM, 200 ns, PDIP32, PLASTIC, DIP-32, Programmable ROM | National Semiconductor Corporation | AT27CL010-20PI vs NM27C010NE200 |
TC541000P-20 | IC 128K X 8 OTPROM, 200 ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32, Programmable ROM | Toshiba America Electronic Components | AT27CL010-20PI vs TC541000P-20 |
AT27LV010-20PC | OTP ROM, 128KX8, 200ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Atmel Corporation | AT27CL010-20PI vs AT27LV010-20PC |
AM27C010-200PI | OTP ROM, 128KX8, 200ns, CMOS, PDIP32, PLASTIC, DIP-32 | Spansion | AT27CL010-20PI vs AM27C010-200PI |
HN27C101AP-20 | 128KX8 OTPROM, 200ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Renesas Electronics Corporation | AT27CL010-20PI vs HN27C101AP-20 |