Part Details for AT27CL010-20LM by Atmel Corporation
Overview of AT27CL010-20LM by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT27CL010-20LM
AT27CL010-20LM CAD Models
AT27CL010-20LM Part Data Attributes:
|
AT27CL010-20LM
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT27CL010-20LM
Atmel Corporation
UVPROM, 128KX8, 200ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFJ | |
Package Description | WQCCN, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 200 ns | |
JESD-30 Code | R-CQCC-N32 | |
Length | 13.97 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.25 mm | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for AT27CL010-20LM
This table gives cross-reference parts and alternative options found for AT27CL010-20LM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27CL010-20LM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27C010-200LIB | UVPROM, 128KX8, 200ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | AMD | AT27CL010-20LM vs AM27C010-200LIB |
DPV27C101G-200C | UVPROM, 128KX8, 200ns, CMOS, CQCC32, LCC-32 | Twilight Technology Inc | AT27CL010-20LM vs DPV27C101G-200C |
AT27LV010-20LI | UVPROM, 128KX8, 200ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | Atmel Corporation | AT27CL010-20LM vs AT27LV010-20LI |
DPV27C101G-200M | UVPROM, 128KX8, 200ns, CMOS, CQCC32, LCC-32 | B&B Electronics Manufacturing Company | AT27CL010-20LM vs DPV27C101G-200M |
DPV27C101G-200B | UVPROM, 128KX8, 200ns, CMOS, CQCC32, LCC-32 | Twilight Technology Inc | AT27CL010-20LM vs DPV27C101G-200B |
DPV27C101G-200M | UVPROM, 128KX8, 200ns, CMOS, CQCC32, LCC-32 | Twilight Technology Inc | AT27CL010-20LM vs DPV27C101G-200M |
AT27CL010-20LI | UVPROM, 128KX8, 200ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | Atmel Corporation | AT27CL010-20LM vs AT27CL010-20LI |
AM27C010-200LE | UVPROM, 128KX8, 200ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | AMD | AT27CL010-20LM vs AM27C010-200LE |
AT27CL010-20LC | UVPROM, 128KX8, 200ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | Atmel Corporation | AT27CL010-20LM vs AT27CL010-20LC |
AM27C010-200LCB | UVPROM, 128KX8, 200ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | AMD | AT27CL010-20LM vs AM27C010-200LCB |