Part Details for AT27CL010-17DM by Atmel Corporation
Results Overview of AT27CL010-17DM by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT27CL010-17DM Information
AT27CL010-17DM by Atmel Corporation is an EPROM.
EPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for AT27CL010-17DM
AT27CL010-17DM CAD Models
AT27CL010-17DM Part Data Attributes
|
AT27CL010-17DM
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT27CL010-17DM
Atmel Corporation
UVPROM, 128KX8, 170ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | WDIP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 170 ns | |
JESD-30 Code | R-GDIP-T32 | |
Length | 42.3 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AT27CL010-17DM
This table gives cross-reference parts and alternative options found for AT27CL010-17DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27CL010-17DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-8961404MXX | Waferscale Integration Inc | Check for Price | UVPROM, 128KX8, 170ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32 | AT27CL010-17DM vs 5962-8961404MXX |
AT27C010L-17DC | Atmel Corporation | Check for Price | UVPROM, 128KX8, 170ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32 | AT27CL010-17DM vs AT27C010L-17DC |
TMS27C010-170JL | Texas Instruments | Check for Price | 128KX8 UVPROM, 170ns, CDIP32, 0.600 INCH, WINDOWED, CERAMIC, DIP-32 | AT27CL010-17DM vs TMS27C010-170JL |
HN27C101AG-17 | Renesas Electronics Corporation | Check for Price | 128KX8 UVPROM, 170ns, CDIP32, 0.600 INCH, CERDIP-32 | AT27CL010-17DM vs HN27C101AG-17 |