Part Details for AT27C520-90TI by Atmel Corporation
Overview of AT27C520-90TI by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Healthcare
Part Details for AT27C520-90TI
AT27C520-90TI CAD Models
AT27C520-90TI Part Data Attributes:
|
AT27C520-90TI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT27C520-90TI
Atmel Corporation
OTP ROM, 64KX8, 90ns, CMOS, PDSO28, PLASTIC, TSOP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | TSOP | |
Package Description | TSOP1, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 90 ns | |
Additional Feature | 2KV ESD PROTECTION | |
JESD-30 Code | R-PDSO-G28 | |
Length | 11.8 mm | |
Memory Density | 524288 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for AT27C520-90TI
This table gives cross-reference parts and alternative options found for AT27C520-90TI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27C520-90TI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M27C512-90XN6X | 64KX8 OTPROM, 90ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 | STMicroelectronics | AT27C520-90TI vs M27C512-90XN6X |
AT27I512R-90TI | OTP ROM, 64KX8, 90ns, CMOS, PDSO28 | Microchip Technology Inc | AT27C520-90TI vs AT27I512R-90TI |
AT27C512R-90TCT/R | OTP ROM, 64KX8, 90ns, CMOS, PDSO28, PLASTIC, TSOP-28 | Atmel Corporation | AT27C520-90TI vs AT27C512R-90TCT/R |
AT27BV512-90TJ | OTP ROM, 64KX8, 90ns, CMOS, PDSO28 | Microchip Technology Inc | AT27C520-90TI vs AT27BV512-90TJ |
M27C512-90N3X | 64KX8 OTPROM, 90ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 | STMicroelectronics | AT27C520-90TI vs M27C512-90N3X |
AT27I512R-90TI | OTP ROM, 64KX8, 90ns, CMOS, PDSO28, PLASTIC, TSOP-28 | Atmel Corporation | AT27C520-90TI vs AT27I512R-90TI |
M27C512N | 64KX8 OTPROM, 90ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 | STMicroelectronics | AT27C520-90TI vs M27C512N |
M27C512-90N6X | 64KX8 OTPROM, 90ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 | STMicroelectronics | AT27C520-90TI vs M27C512-90N6X |
M27C512-90N1X | 64KX8 OTPROM, 90ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 | STMicroelectronics | AT27C520-90TI vs M27C512-90N1X |
AT27BV512-90TC | OTP ROM, 64KX8, 90ns, CMOS, PDSO28, PLASTIC, TSOP-28 | Atmel Corporation | AT27C520-90TI vs AT27BV512-90TC |