Part Details for AT27C516-45VI by Atmel Corporation
Overview of AT27C516-45VI by Atmel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for AT27C516-45VI
AT27C516-45VI CAD Models
AT27C516-45VI Part Data Attributes
|
AT27C516-45VI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT27C516-45VI
Atmel Corporation
OTP ROM, 32KX16, 45ns, CMOS, PDSO40, 10 X 14 MM, PLASTIC, MO-142CA, VSOP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | TSOP1 | |
Package Description | 10 X 14 MM, PLASTIC, MO-142CA, VSOP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e0 | |
Length | 12.4 mm | |
Memory Density | 524288 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP40,.56,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 10 mm |
Alternate Parts for AT27C516-45VI
This table gives cross-reference parts and alternative options found for AT27C516-45VI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27C516-45VI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT27C516-70VJ | OTP ROM, 32KX16, 70ns, CMOS, PDSO40, 10 X 14 MM, PLASTIC, MO-142CA, VSOP-40 | Atmel Corporation | AT27C516-45VI vs AT27C516-70VJ |
AT27C516-55VI | OTP ROM, 32KX16, 55ns, CMOS, PDSO40, 10 X 14 MM, PLASTIC, MO-142CA, TSOP-40 | Atmel Corporation | AT27C516-45VI vs AT27C516-55VI |
M27C516-70N1 | 32KX16 OTPROM, 70ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP-40 | STMicroelectronics | AT27C516-45VI vs M27C516-70N1 |
M27C516-45XN1TR | 32KX16 OTPROM, 45ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP-40 | STMicroelectronics | AT27C516-45VI vs M27C516-45XN1TR |
M27C516-45XN6TR | 32KX16 OTPROM, 45ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP-40 | STMicroelectronics | AT27C516-45VI vs M27C516-45XN6TR |
AT49F516-55VI | Flash, 32KX16, 55ns, PDSO40, 10 X 14 MM, PLASTIC, MO-142CA, TSOP-40 | Atmel Corporation | AT27C516-45VI vs AT49F516-55VI |
AT49F516-90VI | Flash, 32KX16, 90ns, PDSO40, 10 X 14 MM, PLASTIC, MO-142CA, TSOP-40 | Atmel Corporation | AT27C516-45VI vs AT49F516-90VI |
M27C516-55N6TR | 32KX16 OTPROM, 55ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP-40 | STMicroelectronics | AT27C516-45VI vs M27C516-55N6TR |
M27C516-55XN6TR | 32KX16 OTPROM, 55ns, PDSO40, 10 X 14 MM, PLASTIC, TSOP-40 | STMicroelectronics | AT27C516-45VI vs M27C516-55XN6TR |
AT27C516-45VC | OTP ROM, 32KX16, 45ns, CMOS, PDSO40, 10 X 14 MM, PLASTIC, MO-142CA, TSOP-40 | Atmel Corporation | AT27C516-45VI vs AT27C516-45VC |