There are no models available for this part yet.
Overview of AT27C512R-70TCT/R by Atmel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
CAD Models for AT27C512R-70TCT/R by Atmel Corporation
Part Data Attributes for AT27C512R-70TCT/R by Atmel Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ATMEL CORP
|
Part Package Code
|
TSOP
|
Package Description
|
TSOP1,
|
Pin Count
|
28
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.71
|
Access Time-Max
|
45 ns
|
JESD-30 Code
|
R-PDSO-G28
|
Length
|
11.8 mm
|
Memory Density
|
2048 bit
|
Memory IC Type
|
OTP ROM
|
Memory Width
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Number of Words
|
65536 words
|
Number of Words Code
|
512
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
512X4
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSOP1
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Supply Current-Max
|
0.02 mA
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.55 mm
|
Terminal Position
|
DUAL
|
Width
|
8 mm
|
Alternate Parts for AT27C512R-70TCT/R
This table gives cross-reference parts and alternative options found for AT27C512R-70TCT/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27C512R-70TCT/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
27C512A-70I/VS | 64K X 8 OTPROM, 70 ns, PDSO28, 8 X 13.40 MM, PLASTIC, VSOP-28 | Microchip Technology Inc | AT27C512R-70TCT/R vs 27C512A-70I/VS |
M27C512-70N1X | 64KX8 OTPROM, 70ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 | STMicroelectronics | AT27C512R-70TCT/R vs M27C512-70N1X |
27C512A-70/VS | 64K X 8 OTPROM, 70 ns, PDSO28, 8 X 13.40 MM, PLASTIC, VSOP-28 | Microchip Technology Inc | AT27C512R-70TCT/R vs 27C512A-70/VS |
M27C512-70XN6X | 64KX8 OTPROM, 70ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 | STMicroelectronics | AT27C512R-70TCT/R vs M27C512-70XN6X |
AT27I512R-70TI | OTP ROM, 64KX8, 70ns, CMOS, PDSO28, PLASTIC, TSOP-28 | Atmel Corporation | AT27C512R-70TCT/R vs AT27I512R-70TI |
AT27C512R-70TJ | OTP ROM, 64KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, MO-183, TSOP1-28 | Atmel Corporation | AT27C512R-70TCT/R vs AT27C512R-70TJ |
M27C512-70XN1X | 64KX8 OTPROM, 70ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 | STMicroelectronics | AT27C512R-70TCT/R vs M27C512-70XN1X |
M27C512-70N6X | 64KX8 OTPROM, 70ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 | STMicroelectronics | AT27C512R-70TCT/R vs M27C512-70N6X |
AT27C520-70TI | OTP ROM, 64KX8, 70ns, CMOS, PDSO28, PLASTIC, TSOP-28 | Atmel Corporation | AT27C512R-70TCT/R vs AT27C520-70TI |
M27C512-70XN3X | 64KX8 OTPROM, 70ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 | STMicroelectronics | AT27C512R-70TCT/R vs M27C512-70XN3X |