AT27C512R-70DM/883
Description: UVPROM, 64KX8, 70ns, CMOS, CDIP28

Overview of AT27C512R-70DM/883 by Teledyne e2v

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
6167LA70DM Renesas Electronics Corporation 16K(16KX1)CMOS STATIC RAM

Price & Stock for AT27C512R-70DM/883 by Teledyne e2v

Part # Manufacturer Description Stock Price Buy
DISTI # AT27C512R-70DM/883
Avnet Americas PROM, UV ERASABLE, 64K X 8, 70 NS ACCESS - Rail/Tube (Alt: AT27C512R-70DM/883) Min Qty: 250 Package Multiple: 1 Container: Tube 0
RFQ

CAD Models for AT27C512R-70DM/883 by Teledyne e2v
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT27C512R-70DM/883 by Teledyne e2v

AT27C512R-70DM/883
Teledyne e2v
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TELEDYNE E2V (UK) LTD
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.61
Access Time-Max
70 ns
I/O Type
COMMON
JESD-30 Code
R-XDIP-T28
Memory Density
524288 bit
Memory IC Type
UVPROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
64KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Standby Current-Max
0.0001 A
Supply Current-Max
0.02 mA
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. AT27C512R-70DM/883
    Teledyne e2v
    UVPROM, 64KX8, 70ns, CMOS, CDIP28
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT27C512R-70DM/883 by Teledyne e2v.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT27C512R-70DM/883 by Teledyne e2v

Select Manufacturer
Which Manufacturer of AT27C512R-70DM/883 would you like to use for your alert(s)?
  • Please alert me when AT27C512R-70DM/883 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT27C512R-70DM/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT27C512R-70DM/883 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT27C512R-70DM/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT27C512R-70DM/883.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT27C512R-70DM/883 by Teledyne e2v

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: