Part Details for AT27C400-12JC by Atmel Corporation
Overview of AT27C400-12JC by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Part Details for AT27C400-12JC
AT27C400-12JC CAD Models
AT27C400-12JC Part Data Attributes:
|
AT27C400-12JC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT27C400-12JC
Atmel Corporation
OTP ROM, 256KX16, 120ns, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | LPCC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 120 ns | |
Additional Feature | CONFIGURABLE AS 256K X 16 | |
Alternate Memory Width | 8 | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.5862 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm |
Alternate Parts for AT27C400-12JC
This table gives cross-reference parts and alternative options found for AT27C400-12JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27C400-12JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M27W400-100XK6 | 512KX8 OTPROM, 100ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | AT27C400-12JC vs M27W400-100XK6 |
M27C4002-12XC6X | 256KX16 OTPROM, 120ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | AT27C400-12JC vs M27C4002-12XC6X |
AT27BV400-12JC | OTP ROM, 256KX16, 120ns, CMOS, PQCC44 | Microchip Technology Inc | AT27C400-12JC vs AT27BV400-12JC |
AM27X4096-150JI | OTP ROM, 256KX16, 150ns, CMOS, PQCC44, PLASTIC, LCC-44 | AMD | AT27C400-12JC vs AM27X4096-150JI |
AT27LV4096-15JI | OTP ROM, 256KX16, 150ns, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | AT27C400-12JC vs AT27LV4096-15JI |
M27C4002-60C1 | 256KX16 OTPROM, 60ns, PQCC44, LEAD FREE, PLASTIC, LCC-44 | STMicroelectronics | AT27C400-12JC vs M27C4002-60C1 |
AM27X400-125JC | OTP ROM, 512KX8, 120ns, CMOS, PQCC44, PLASTIC, LCC-44 | AMD | AT27C400-12JC vs AM27X400-125JC |
AT27C4096-85JCT/R | OTP ROM, 256KX16, 85ns, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | AT27C400-12JC vs AT27C4096-85JCT/R |
AM27C4096-150JC | OTP ROM, 256KX16, 150ns, CMOS, PQCC44, PLASTIC, LCC-44 | Spansion | AT27C400-12JC vs AM27C4096-150JC |
AT27LV4096-25JI | OTP ROM, 256KX16, 250ns, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | AT27C400-12JC vs AT27LV4096-25JI |