-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC OTP 256KBIT 70NS 28DIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80K9716
|
Newark | Ic, Eprom 256K, 4.5-5.5V, 27C256, Memory Size:256Kbit, Eprom Memory Configuration:32K X 8Bit, No. Of Pins:28Pins, Memory Case Style:Dip, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Microchip AT27C256R-70PU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11801 |
|
$2.5600 / $2.7900 | Buy Now |
DISTI #
68T4282
|
Newark | One Time Programmable (Otp) Eprom Ic, Memory Configuration:32K X 8Bit, No. Of Pins:28Pins, Ic Case/Package:Dip, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Mounting:Through Hole, Operating Temperature Min:-40°C, Msl:- Rohs Compliant: Yes |Microchip AT27C256R-70PU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14080 |
|
$2.5600 / $2.7900 | Buy Now |
DISTI #
84AC0811
|
Newark | 70Ns, Pdip, Ind Temp, Green Rohs Compliant: Yes |Microchip AT27C256R-70PU Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5600 / $2.7700 | Buy Now |
DISTI #
AT27C256R-70PU-ND
|
DigiKey | IC EPROM 256KBIT PARALLEL 28DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
9446 In Stock |
|
$2.5338 / $2.7600 | Buy Now |
DISTI #
AT27C256R-70PU
|
Avnet Americas | EPROM OTP 256K-Bit 32K x 8 70ns 28-Pin PDIP - Rail/Tube (Alt: AT27C256R-70PU) RoHS: Compliant Min Qty: 14 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.4600 / $2.6800 | Buy Now |
DISTI #
68T4282
|
Avnet Americas | EPROM OTP 256K-Bit 32K x 8 70ns 28-Pin PDIP - Bulk (Alt: 68T4282) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 4 Days Container: Bulk | 2279 Partner Stock |
|
$2.5600 / $2.7900 | Buy Now |
DISTI #
556-AT27C256R70PU
|
Mouser Electronics | EPROM 256Kb (32Kx8) OTP 5V 70ns RoHS: Compliant | 21907 |
|
$2.4600 / $2.6800 | Buy Now |
DISTI #
E54:1762_01130747
|
Arrow Electronics | EPROM OTP 256K-bit 32K x 8 70ns 28-Pin PDIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2404 | Europe - 492 |
|
$2.2930 / $2.5480 | Buy Now |
DISTI #
V99:2348_07153286
|
Arrow Electronics | EPROM OTP 256K-bit 32K x 8 70ns 28-Pin PDIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2342 | Americas - 444 |
|
$2.4980 / $2.6730 | Buy Now |
DISTI #
VBF:5286_07153286
|
Arrow Electronics | EPROM OTP 256K-bit 32K x 8 70ns 28-Pin PDIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2404 | Americas - 132 |
|
$2.3860 / $2.6380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT27C256R-70PU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT27C256R-70PU
Microchip Technology Inc
IC OTP 256KBIT 70NS 28DIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 27 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 37.4015 mm | |
Memory Density | 262144 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |