-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OTP ROM, 32KX8, 70ns, CMOS, PDIP28, 0.600 INCH, GREEN, PLASTIC, MS-011AB, DIP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 32K X 8 OTPROM, 70 ns, PDIP28 | 1 |
|
$4.9725 | Buy Now |
|
Quest Components | 32K X 8 OTPROM, 70 ns, PDIP28 | 1 |
|
$50.0000 | Buy Now |
DISTI #
AT27C256R-70PU
|
Direct Components, Inc. | EPROM OTP 256K-bit 32K x 8 70ns 28-Pin PDIP Tube | 110 |
|
RFQ | |
|
Win Source Electronics | IC OTP 256KBIT 70NS 28DIP | 28584 |
|
$5.2760 / $7.9130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT27C256R-70PU
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT27C256R-70PU
Atmel Corporation
OTP ROM, 32KX8, 70ns, CMOS, PDIP28, 0.600 INCH, GREEN, PLASTIC, MS-011AB, DIP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, GREEN, PLASTIC, MS-011AB, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 37.0205 mm | |
Memory Density | 262144 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 245 | |
Programming Voltage | 13 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 15.24 mm |
This table gives cross-reference parts and alternative options found for AT27C256R-70PU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27C256R-70PU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M27C256B-70B6 | 32KX8 OTPROM, 70ns, PDIP28, 0.600 INCH, LEAD FREE, PLASTIC, DIP-28 | STMicroelectronics | AT27C256R-70PU vs M27C256B-70B6 |
M27C256B-70B6X | 32KX8 OTPROM, 70ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | STMicroelectronics | AT27C256R-70PU vs M27C256B-70B6X |
AT27C256R-70PC | OTP ROM, 32KX8, 70ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Atmel Corporation | AT27C256R-70PU vs AT27C256R-70PC |
CAT27HC256LPI-70 | OTP ROM, 32KX8, 70ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Catalyst Semiconductor | AT27C256R-70PU vs CAT27HC256LPI-70 |
AT27C256R-70PA | OTP ROM, 32KX8, 70ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-011AB, DIP-28 | Atmel Corporation | AT27C256R-70PU vs AT27C256R-70PA |
AT27HC256-70PI | Memory IC | Microchip Technology Inc | AT27C256R-70PU vs AT27HC256-70PI |
AT27C256R-70PK | OTP ROM, 32KX8, 70ns, CMOS, PDIP28 | Microchip Technology Inc | AT27C256R-70PU vs AT27C256R-70PK |
27HC256-70I/P | 32K X 8 OTPROM, 70 ns, PDIP28, PLASTIC, DIP-28 | Microchip Technology Inc | AT27C256R-70PU vs 27HC256-70I/P |
AT27C256R-70PI | OTP ROM, 32KX8, 70ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-011AB, DIP-28 | Atmel Corporation | AT27C256R-70PU vs AT27C256R-70PI |