-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC OTP 256KBIT 70NS 32PLCC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC2595
|
Newark | 70Ns, Plcc, Ind Temp, Green 32 Plcc 11.5X14X3.37Mm T/R Rohs Compliant: Yes |Microchip AT27C256R-70JU-T Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5500 | Buy Now |
DISTI #
AT27C256R-70JU-TCT-ND
|
DigiKey | IC EPROM 256KBIT PARALLEL 32PLCC Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
775 In Stock |
|
$2.5441 / $2.7500 | Buy Now |
DISTI #
AT27C256R-70JU-T
|
Avnet Americas | EPROM PROM - Tape and Reel (Alt: AT27C256R-70JU-T) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.4700 / $2.6700 | Buy Now |
DISTI #
556-AT27C256R70JUT
|
Mouser Electronics | EPROM 70NS PLCC IND GRN RoHS: Compliant | 1822 |
|
$2.4700 / $2.6700 | Buy Now |
DISTI #
V72:2272_17072359
|
Arrow Electronics | EPROM OTP 256K-bit 32K x 8 70ns 32-Pin PLCC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2401 Container: Cut Strips | Americas - 650 |
|
$2.3980 / $2.6620 | Buy Now |
DISTI #
AT27C256R-70JU-T
|
Microchip Technology Inc | 70NS, PLCC, IND TEMP, GREEN, Projected EOL: 2039-11-11 RoHS: Compliant pbFree: Yes |
67 Alternates Available |
|
$2.2100 / $2.6700 | Buy Now |
|
Future Electronics | AT27C256R Series 5.5 V 256 Kb (32 K x 8) 70 ns Through Hole EPROM OTP - PLCC-32 RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 | 0 |
|
$2.4300 | Buy Now |
|
Onlinecomponents.com | EPROM - One Time Programmable - 256Kbit (32K x 8) - 70ns - 32-Pin PLCC - Tape&Reel |
350 In Stock |
|
$2.3800 / $2.7400 | Buy Now |
DISTI #
AT27C256R-70JU-T
|
Avnet Americas | EPROM PROM - Tape and Reel (Alt: AT27C256R-70JU-T) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.4700 / $2.6700 | Buy Now |
|
Ameya Holding Limited | 67 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT27C256R-70JU-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT27C256R-70JU-T
Microchip Technology Inc
IC OTP 256KBIT 70NS 32PLCC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QCCJ, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.97 mm | |
Memory Density | 262144 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 13 V | |
Seated Height-Max | 3.556 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |