Part Details for AT27C256R-12JC by Atmel Corporation
Overview of AT27C256R-12JC by Atmel Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for AT27C256R-12JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 64 |
|
RFQ | ||
|
Quest Components | EPROM, 32K x 8, 32 Pin, Plastic, PLCC | 68 |
|
$1.9822 / $3.6040 | Buy Now |
|
Quest Components | EPROM, 32K x 8, 32 Pin, Plastic, PLCC | 34 |
|
$2.9000 / $4.3500 | Buy Now |
|
Quest Components | EPROM, 32K x 8, 32 Pin, Plastic, PLCC | 10 |
|
$5.9100 / $11.8200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 16 |
|
RFQ | |
|
Chip1Cloud | IC OTP 256KBIT 120NS 32PLCC | 4490 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 110 |
|
$5.0000 / $7.6900 | Buy Now |
|
Sense Electronic Company Limited | PLCC32 | 2059 |
|
RFQ |
Part Details for AT27C256R-12JC
AT27C256R-12JC CAD Models
AT27C256R-12JC Part Data Attributes:
|
AT27C256R-12JC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT27C256R-12JC
Atmel Corporation
OTP ROM, 32KX8, 120ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFJ | |
Package Description | PLASTIC, MS-016AE, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 120 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 262144 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Programming Voltage | 13 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for AT27C256R-12JC
This table gives cross-reference parts and alternative options found for AT27C256R-12JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27C256R-12JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M27C256B-12K3X | 32KX8 OTPROM, 120ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | AT27C256R-12JC vs M27C256B-12K3X |
AT27C256R-12JK | OTP ROM, 32KX8, 120ns, CMOS, PQCC32 | Microchip Technology Inc | AT27C256R-12JC vs AT27C256R-12JK |
M27C256B-12C3 | 32KX8 OTPROM, 120ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | STMicroelectronics | AT27C256R-12JC vs M27C256B-12C3 |
AT27C256R-12JU | OTP ROM, 32KX8, 120ns, CMOS, PQCC32 | Microchip Technology Inc | AT27C256R-12JC vs AT27C256R-12JU |
AT27C256R-12JCT/R | OTP ROM, 32KX8, 120ns, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AT27C256R-12JC vs AT27C256R-12JCT/R |
M27C256B-12C3TR | 32KX8 OTPROM, 120ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | STMicroelectronics | AT27C256R-12JC vs M27C256B-12C3TR |
M27C256B-12K3 | 32KX8 OTPROM, 120ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | AT27C256R-12JC vs M27C256B-12K3 |
AT27C256R-12JA | OTP ROM, 32KX8, 120ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT27C256R-12JC vs AT27C256R-12JA |