-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC OTP 1MBIT 70NS 44PLCC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T6262
|
Newark | Otp Eprom, 1M (64Kx16), 5V, 44Plcc, Memory Size:1Mbit, Eprom Memory Configuration:64K X 16Bit, No. Of Pins:44Pins, Memory Case Style:Lcc, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Microchip AT27C1024-70JU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 173 |
|
$4.1200 / $4.3100 | Buy Now |
DISTI #
AT27C1024-70JU-ND
|
DigiKey | IC EPROM 1MBIT PARALLEL 44PLCC Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1152 In Stock |
|
$4.0788 / $4.4200 | Buy Now |
DISTI #
AT27C1024-70JU
|
Avnet Americas | EPROM OTP 1M-Bit 64K x 16 70ns 44-Pin PLCC - Rail/Tube (Alt: AT27C1024-70JU) RoHS: Compliant Min Qty: 189 Package Multiple: 27 Lead time: 15 Weeks, 0 Days Container: Tube | 8 |
|
$3.9600 / $4.2900 | Buy Now |
DISTI #
556-AT27C102470JU
|
Mouser Electronics | EPROM 1Mb (64Kx16) OTP 5V 70ns RoHS: Compliant | 439 |
|
$3.9600 / $4.2900 | Buy Now |
DISTI #
VBF:5286_07152523
|
Arrow Electronics | EPROM OTP 1M-bit 64K x 16 70ns 44-Pin PLCC Tube RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 15 Weeks Date Code: 2325 | Americas - 7 |
|
$3.7710 | Buy Now |
DISTI #
V36:1790_07152523
|
Arrow Electronics | EPROM OTP 1M-bit 64K x 16 70ns 44-Pin PLCC Tube RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 15 Weeks Date Code: 2338 | Americas - 7 |
|
$3.7860 / $3.8840 | Buy Now |
DISTI #
AT27C1024-70JU
|
Microchip Technology Inc | 70NS, PLCC, IND TEMP, GREEN, Projected EOL: 2039-11-02 RoHS: Compliant pbFree: Yes |
16 Alternates Available |
|
$3.5500 / $4.2900 | Buy Now |
|
Future Electronics | 1 Mb EPROM PLCC package - I temp RoHS: Compliant pbFree: Yes Min Qty: 324 Package Multiple: 27 Lead time: 11 Weeks Container: Tube | 0Tube |
|
$3.7200 / $3.8700 | Buy Now |
|
Onlinecomponents.com | EPROM - One Time Programmable - 1Mbit (64K x 16) - 70ns - 44-Pin PLCC - Tube RoHS: Compliant |
1350 In Stock |
|
$3.6000 / $4.1000 | Buy Now |
DISTI #
79931492
|
Verical | EPROM OTP 1M-bit 64K x 16 70ns 44-Pin PLCC Tube RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2405 | Americas - 4541 |
|
$4.0875 / $4.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT27C1024-70JU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT27C1024-70JU
Microchip Technology Inc
IC OTP 1MBIT 70NS 44PLCC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LCC-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.586 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 245 | |
Programming Voltage | 13 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 16.586 mm |
This table gives cross-reference parts and alternative options found for AT27C1024-70JU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27C1024-70JU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT27C1024-70JC | Atmel Corporation | Check for Price | OTP ROM, 64KX16, 70ns, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 | AT27C1024-70JU vs AT27C1024-70JC |
AT27C1024-70JIT/R | Atmel Corporation | Check for Price | OTP ROM, 64KX16, 70ns, CMOS, PQCC44, PLASTIC, LCC-44 | AT27C1024-70JU vs AT27C1024-70JIT/R |
AT27C1024-70JCT/R | Atmel Corporation | Check for Price | OTP ROM, 64KX16, 70ns, CMOS, PQCC44, PLASTIC, LCC-44 | AT27C1024-70JU vs AT27C1024-70JCT/R |
AT27C1024-70JJ | Atmel Corporation | Check for Price | OTP ROM, 64KX16, 70ns, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 | AT27C1024-70JU vs AT27C1024-70JJ |
AT27C1024-70JU-T | Microchip Technology Inc | $5.0700 | IC OTP 1MBIT 70NS 44PLCC | AT27C1024-70JU vs AT27C1024-70JU-T |