Part Details for AT27C080-90JU by Microchip Technology Inc
Results Overview of AT27C080-90JU by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT27C080-90JU Information
AT27C080-90JU by Microchip Technology Inc is an OTP ROM.
OTP ROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AT27C080-90JU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4271
|
Newark | 90Ns, Plcc, Ind Temp, Green 32 Plcc 11.5X14X3.37Mm Tube Rohs Compliant: Yes |Microchip AT27C080-90JU RoHS: Compliant Min Qty: 64 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3700 / $14.6700 | Buy Now |
DISTI #
AT27C080-90JU-ND
|
DigiKey | IC EPROM 8MBIT PARALLEL 32PLCC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
1772 In Stock |
|
$13.3694 / $14.4400 | Buy Now |
DISTI #
AT27C080-90JU
|
Avnet Americas | EPROM OTP 8M-Bit 1M x 8 90ns 32-Pin PLCC - Rail/Tube (Alt: AT27C080-90JU) RoHS: Compliant Min Qty: 64 Package Multiple: 32 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$11.5011 / $12.2875 | Buy Now |
DISTI #
556-AT27C080-90JU
|
Mouser Electronics | EPROM 8Mb (1024x 8) OTP 5V 90ns RoHS: Compliant | 0 |
|
$12.9800 / $14.0200 | Order Now |
DISTI #
AT27C080-90JU
|
Microchip Technology Inc | 90NS, PLCC, IND TEMP, GREEN, PLCC, Projected EOL: 2039-11-18 RoHS: Compliant Lead time: 27 Weeks, 0 Days Container: Tube |
3238 Alternates Available |
|
$11.5800 / $14.0200 | Buy Now |
|
Future Electronics | AT27C080 Series 8 Mb (1 M x 8) 5.5 V Surface Mount OTP EPROM - PLCC-32 RoHS: Compliant pbFree: Yes Min Qty: 64 Package Multiple: 32 Lead time: 4 Weeks Container: Tube |
0 Tube |
|
$12.2500 | Buy Now |
|
Onlinecomponents.com | EPROM - One Time Programmable - 8Mbit (1M x 8) - 90ns - 32-Pin PLCC - Tube RoHS: Compliant |
96 In Stock 3296 Factory Stock |
|
$13.4900 / $20.2600 | Buy Now |
DISTI #
AT27C080-90JU
|
TME | IC: EPROM memory, 8MbEPROM, 1Mx8bit, 5V, 90ns, PLCC32, parallel Min Qty: 1 | 0 |
|
$17.5100 / $18.9700 | RFQ |
|
NAC | 90NS, PLCC, IND TEMP, GREEN - Package: 32 PLCC 11.5x14x3.37mm TUBE RoHS: Compliant Min Qty: 32 Package Multiple: 32 Container: Tube | 0 |
|
$11.9900 / $14.4600 | Buy Now |
DISTI #
AT27C080-90JU
|
Avnet Silica | EPROM OTP 8MBit 1M x 8 90ns 32Pin PLCC (Alt: AT27C080-90JU) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AT27C080-90JU
AT27C080-90JU CAD Models
AT27C080-90JU Part Data Attributes
|
AT27C080-90JU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT27C080-90JU
Microchip Technology Inc
IC OTP 8MBIT 90NS 32PLCC
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LCC-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 90 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 245 | |
Programming Voltage | 13 V | |
Seated Height-Max | 3.556 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 11.43 mm |