Part Details for AT27C040-15PC by Atmel Corporation
Results Overview of AT27C040-15PC by Atmel Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT27C040-15PC Information
AT27C040-15PC by Atmel Corporation is an OTP ROM.
OTP ROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NFM15PC755R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, | |
NFM15PC435R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, | |
NFM15PC915R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, |
Price & Stock for AT27C040-15PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | OTP ROM, 512KX8, 150NS, CMOS, PDIP32 | 25 |
|
$3.7500 / $7.5000 | Buy Now |
|
Quest Components | OTP ROM, 512KX8, 150NS, CMOS, PDIP32 | 12 |
|
$5.5000 / $7.5000 | Buy Now |
|
Vyrian | Memory ICs | 896 |
|
RFQ |
Part Details for AT27C040-15PC
AT27C040-15PC CAD Models
AT27C040-15PC Part Data Attributes
|
AT27C040-15PC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT27C040-15PC
Atmel Corporation
OTP ROM, 512KX8, 150ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 150 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e0 | |
Length | 42.05 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.59 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AT27C040-15PC
This table gives cross-reference parts and alternative options found for AT27C040-15PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27C040-15PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT27C040-10TCT/R | Atmel Corporation | Check for Price | OTP ROM, 512KX8, 100ns, CMOS, PDSO32, PLASTIC, TSOP-32 | AT27C040-15PC vs AT27C040-10TCT/R |
AT27C040-12JI | Atmel Corporation | Check for Price | OTP ROM, 512KX8, 120ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | AT27C040-15PC vs AT27C040-12JI |
AM27X040-125JI | AMD | Check for Price | OTP ROM, 512KX8, 120ns, CMOS, PQCC32, PLASTIC, LCC-32 | AT27C040-15PC vs AM27X040-125JI |
M27C4001-55C6X | STMicroelectronics | Check for Price | 512KX8 OTPROM, 55ns, PQCC32, PLASTIC, LCC-32 | AT27C040-15PC vs M27C4001-55C6X |
AT27C040-10TI | Atmel Corporation | Check for Price | OTP ROM, 512KX8, 100ns, CMOS, PDSO32, PLASTIC, TSOP-32 | AT27C040-15PC vs AT27C040-10TI |
AT27C040-80TIT/R | Atmel Corporation | Check for Price | OTP ROM, 512KX8, 80ns, CMOS, PDSO32, PLASTIC, TSOP-32 | AT27C040-15PC vs AT27C040-80TIT/R |
M27C4001-35XC1X | STMicroelectronics | Check for Price | 512KX8 OTPROM, 35ns, PQCC32, PLASTIC, LCC-32 | AT27C040-15PC vs M27C4001-35XC1X |
M27V405-180K4TR | STMicroelectronics | Check for Price | 512KX8 OTPROM, 180ns, PQCC32, PLASTIC, LCC-32 | AT27C040-15PC vs M27V405-180K4TR |
M27C4001-15XC6TR | STMicroelectronics | Check for Price | 512KX8 OTPROM, 100ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | AT27C040-15PC vs M27C4001-15XC6TR |
M27C4001-35C6X | STMicroelectronics | Check for Price | 512KX8 OTPROM, 35ns, PQCC32, PLASTIC, LCC-32 | AT27C040-15PC vs M27C4001-35C6X |