-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC OTP 2MBIT 55NS 32PLCC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M3819
|
Newark | Otp Prom, 2M, 5V, 27C020, Plcc32, Memory Size:2Mbit, Eprom Memory Configuration:256K X 8Bit, No. Of Pins:32Pins, Memory Case Style:Lcc, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Microchip AT27C020-55JU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1061 |
|
$4.2200 / $4.5800 | Buy Now |
DISTI #
68T4263
|
Newark | One Time Programmable (Otp) Eprom Ic, Memory Configuration:256K X 8Bit, No. Of Pins:32Pins, Ic Case/Package:Lcc, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mount, Operating Temperature Min:-40°C Rohs Compliant: Yes |Microchip AT27C020-55JU Min Qty: 192 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1400 | Buy Now |
DISTI #
95AJ7257
|
Newark | Otp Rom, 256Kx8, 55Ns, Cmos, Pqcc32 Rohs Compliant: Yes |Microchip AT27C020-55JU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5100 / $10.1100 | Buy Now |
DISTI #
AT27C020-55JU-ND
|
DigiKey | IC EPROM 2MBIT PARALLEL 32PLCC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
1259 In Stock |
|
$4.1818 / $4.5300 | Buy Now |
DISTI #
556-AT27C020-55JU
|
Mouser Electronics | EPROM 2MB (256Kx8) OTP 5V 55ns RoHS: Compliant | 1266 |
|
$4.0600 / $4.4000 | Buy Now |
DISTI #
AT27C020-55JU
|
Microchip Technology Inc | 55NS, PLCC, IND TEMP, GREEN, Projected EOL: 2039-11-18 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.6400 / $4.4000 | Buy Now |
|
Future Electronics | AT27C020 Series 2 Mb (256 K x 8) 5.5 V One-time Programmable Read-only Memory RoHS: Compliant pbFree: Yes Min Qty: 32 Package Multiple: 32 Container: Tube | 384Tube |
|
$3.9800 / $4.4200 | Buy Now |
|
Onlinecomponents.com | EPROM - One Time Programmable - 2Mbit (256K x 8) - 55ns - 32-Pin PLCC - Tube |
448 In Stock |
|
$3.6200 / $4.3000 | Buy Now |
DISTI #
AT27C020-55JU
|
TME | IC: EPROM memory, 2MbEPROM, 256kx8bit, 5V, 55ns, PLCC32, parallel Min Qty: 1 | 115 |
|
$4.4500 / $4.8400 | Buy Now |
|
Ameya Holding Limited | AT27C020 Series 2 Mb (256 K x 8) 5.5 V One-time Programmable Read-only Memory | 632 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT27C020-55JU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT27C020-55JU
Microchip Technology Inc
IC OTP 2MBIT 55NS 32PLCC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 245 | |
Programming Voltage | 13 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 11.43 mm |
This table gives cross-reference parts and alternative options found for AT27C020-55JU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27C020-55JU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT27C020-55JJ | OTP ROM, 256KX8, 55ns, CMOS, PQCC32 | Microchip Technology Inc | AT27C020-55JU vs AT27C020-55JJ |
AM27C020-55JC5 | OTP ROM, 256KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 | Spansion | AT27C020-55JU vs AM27C020-55JC5 |
AT27C020-55JC | OTP ROM, 256KX8, 55ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT27C020-55JU vs AT27C020-55JC |
AM27C020-55JC | OTP ROM, 256KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 | Spansion | AT27C020-55JU vs AM27C020-55JC |
AT27C020-55JU-T | OTP ROM, 256KX8, 55ns, CMOS, PQCC32 | Microchip Technology Inc | AT27C020-55JU vs AT27C020-55JU-T |
AM27C020-55JI5 | OTP ROM, 256KX8, 55ns, CMOS, PQCC32, PLASTIC, LCC-32 | Spansion | AT27C020-55JU vs AM27C020-55JI5 |
AT27C020-55JU | OTP ROM, 256KX8, 55ns, CMOS, PQCC32, GREEN, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT27C020-55JU vs AT27C020-55JU |
AT27C020-55JI | OTP ROM, 256KX8, 55ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT27C020-55JU vs AT27C020-55JI |