Part Details for AT27-006-0800 by Amphenol Sine Systems
Overview of AT27-006-0800 by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30800FCFP | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), , / | |
M30800FCGP | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), , / | |
M30800SAGP-BL | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion) |
Price & Stock for AT27-006-0800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH1214
|
Newark | Mounting Clip, 8P, Stainless Steel, 13Mm, Accessory Type:Mounting Clip, For Use With:Amphenol At04-08P Automotive Connectors, Product Range:At Duramate Series Rohs Compliant: Yes |Amphenol Sine/tuchel AT27-006-0800 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1220 |
|
$0.4260 | Buy Now |
DISTI #
889-AT27-006-0800-ND
|
DigiKey | MOUNTING CLIP, AT, 8 WAY, STAINL Min Qty: 1 Lead time: 18 Weeks Container: Box |
72 In Stock |
|
$1.2484 / $3.0600 | Buy Now |
DISTI #
72028475
|
RS | Mounting Clip For At, 8 Position, Stainless Steel, 512 13.00 Mm Dia. Hole | Amphenol Sine Systems AT27-006-0800 RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6100 / $2.2900 | RFQ |
DISTI #
AMEAT27-006-0800
|
Heilind Electronics | MOUNTING CLIP FOR AT SERIES, 8 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Mounting clip for AT Series, 8 position connectors, stainless steel, .512 [13.00 mm] dia. Hole RoHS: Compliant | 0 |
|
$1.1900 / $2.5000 | Buy Now |
DISTI #
65274842
|
Verical | Connector Accessories Mounting Clip Straight Stainless Steel Box RoHS: Compliant Min Qty: 118 Package Multiple: 1 | Americas - 1220 |
|
$0.6226 / $0.6956 | Buy Now |
DISTI #
AMEAT27-006-0800
|
Interstate Connecting Components | MOUNTING CLIP FOR AT SERIES, 8 | 0 |
|
Buy Now |