Part Details for AT26DF321-S3U by Atmel Corporation
Overview of AT26DF321-S3U by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AT26DF321-S3U
AT26DF321-S3U CAD Models
AT26DF321-S3U Part Data Attributes:
|
AT26DF321-S3U
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT26DF321-S3U
Atmel Corporation
Flash, 32MX1, PDSO16, 0.300 INCH, GREEN, PLASTIC, MS-013AA, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, GREEN, PLASTIC, MS-013AA, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 66 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000008 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 7.5 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for AT26DF321-S3U
This table gives cross-reference parts and alternative options found for AT26DF321-S3U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT26DF321-S3U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FL032A0LMAI003 | Flash, 32MX1, PDSO16, 0.300 INCH, PLASTIC, MS-013AA, SOP-16 | Spansion | AT26DF321-S3U vs S25FL032A0LMAI003 |
W25Q32BVSFAG | Flash, 32MX1, PDSO16, 0.300 INCH, GREEN, SOIC-16 | Winbond Electronics Corp | AT26DF321-S3U vs W25Q32BVSFAG |
W25Q32BVSFAP | Flash, 32MX1, PDSO16, 0.300 INCH, GREEN, SOIC-16 | Winbond Electronics Corp | AT26DF321-S3U vs W25Q32BVSFAP |
W25Q32BVSFIP | Flash, 32MX1, PDSO16, 0.300 INCH, GREEN, SOIC-16 | Winbond Electronics Corp | AT26DF321-S3U vs W25Q32BVSFIP |
QB25F320S33B8 | Flash, 32MX1, PDSO16, SOIC-16 | Numonyx Memory Solutions | AT26DF321-S3U vs QB25F320S33B8 |
W25Q32BVSFIG | Flash, 32MX1, PDSO16, 0.300 INCH, GREEN, SOIC-16 | Winbond Electronics Corp | AT26DF321-S3U vs W25Q32BVSFIG |
W25P32-VSFI-G | Flash, 32MX1, PDSO16, 0.300 INCH, GREEN, PLASTIC, SOIC-16 | Winbond Electronics Corp | AT26DF321-S3U vs W25P32-VSFI-G |
QH25F320S33B8 | Flash, 32MX1, PDSO16, LEAD FREE, SOIC-16 | Numonyx Memory Solutions | AT26DF321-S3U vs QH25F320S33B8 |
S25FL032A0LMFI001 | Flash, 32MX1, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, MS-013AA, SOP-16 | Spansion | AT26DF321-S3U vs S25FL032A0LMFI001 |