Part Details for AT261938 YL005 by Alpha Wire
Overview of AT261938 YL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT261938 YL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y4481
|
Newark | Hu Wire Ptfe /100 Ft |Alpha Wire AT261938 YL005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$91.5600 / $147.7000 | Buy Now |
DISTI #
AT261938Y-100-ND
|
DigiKey | HOOK-UP STRND 26AWG YELLOW 100' Min Qty: 1 Lead time: 11 Weeks Container: Spool | Temporarily Out of Stock |
|
$88.8840 / $118.3000 | Buy Now |
DISTI #
602-AT261938-100-05
|
Mouser Electronics | Hook-up Wire 26 AWG 19/38 600V, PTFE 100 ft Spool, Yellow RoHS: Compliant | 0 |
|
$112.7100 / $154.3000 | Order Now |
DISTI #
73597021
|
RS | Hook-Up Wire Teflon, 26AWG, 19/38 SPC, 600V, AS22759/11, PTFE Yellow | Alpha Wire AT261938 YL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$106.0600 / $116.5500 | RFQ |
Part Details for AT261938 YL005
AT261938 YL005 CAD Models
AT261938 YL005 Part Data Attributes
|
AT261938 YL005
Alpha Wire
Buy Now
|
Compare Parts:
AT261938 YL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |