-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
128Mbit, 1.7V Minimum SPI Serial Flash Memory with Dual I/O, Quad I/O and QPI Support, WLCSP, 5000/Tape & Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC3409
|
Newark | 1.7-3.6V 85C Wlcsp-T&r Rohs Compliant: Yes |Renesas AT25SL128A-UUE-T Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
1265-1332-1-ND
|
DigiKey | IC FLASH 128MBIT SPI 21WLCSP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
132 In Stock |
|
$1.3842 / $2.0000 | Buy Now |
DISTI #
988-AT25SL128A-UUE-T
|
Mouser Electronics | NOR Flash 128 Mbit, 1.8V (1.7V to 2V), -40C to 85C, WLCSP (Tape & Reel), Single, Dual, Quad SPI NOR flash RoHS: Compliant | 27006 |
|
$1.4200 / $1.9700 | Buy Now |
|
Renesas Electronics America | IC FLASH 128MBIT SPI 21WLCSP Min Qty: 1 Container: Tape & Reel (TR) | 132 |
|
$1.3842 / $2.0000 | Buy Now |
DISTI #
AT25SL128A-UUE-T
|
Avnet Asia | AEOAT25SL128A-UUE-T 21-WLCSPIND TEMP 1.8 (Alt: AT25SL128A-UUE-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | 0 |
|
$1.0353 / $1.1579 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT25SL128A-UUE-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AT25SL128A-UUE-T
Renesas Electronics Corporation
128Mbit, 1.7V Minimum SPI Serial Flash Memory with Dual I/O, Quad I/O and QPI Support, WLCSP, 5000/Tape & Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | WLCSP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Renesas Electronics | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B21 | |
JESD-609 Code | e1 | |
Length | 3.29 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 21 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA21,6X6,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | SERIAL | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 0.528 mm | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.00007 A | |
Supply Current-Max | 0.027 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 3.022 mm | |
Write Protection | HARDWARE/SOFTWARE |