Part Details for AT25PE16-SSHF-T by Renesas Electronics Corporation
Results Overview of AT25PE16-SSHF-T by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT25PE16-SSHF-T Information
AT25PE16-SSHF-T by Renesas Electronics Corporation is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AT25PE16-SSHF-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1265-1331-1-ND
|
DigiKey | IC FLASH 16MBIT SPI 85MHZ 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1911 In Stock |
|
$1.7949 / $2.4700 | Buy Now |
DISTI #
AT25PE16-SSHF-T
|
Avnet Americas | 16-Mbit, page-erasable serial flash - Tape and Reel (Alt: AT25PE16-SSHF-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.4800 | Buy Now |
DISTI #
988-AT25PE16-SSHF-T
|
Mouser Electronics | NOR Flash 16 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single SPI Dat... more RoHS: Compliant | 2718 |
|
$1.8500 / $2.8400 | Buy Now |
DISTI #
AT25PE16-SSHF-T
|
Avnet Silica | 16Mbit pageerasable serial flash (Alt: AT25PE16-SSHF-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AT25PE16-SSHF-T
AT25PE16-SSHF-T CAD Models
AT25PE16-SSHF-T Part Data Attributes
|
AT25PE16-SSHF-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AT25PE16-SSHF-T
Renesas Electronics Corporation
Flash, 16MX1, PDSO8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Clock Frequency-Max (fCLK) | 85 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.925 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.018 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for AT25PE16-SSHF-T
This table gives cross-reference parts and alternative options found for AT25PE16-SSHF-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25PE16-SSHF-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT25PE16-SSHF-B | Dialog Semiconductor GmbH | Check for Price | Flash, 16MX1, PDSO8, | AT25PE16-SSHF-T vs AT25PE16-SSHF-B |