-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8Mbit, 1.65 V to 3.6 V SPI Serial Flash Memory with Multi-I/O Support, SOIC-N, 4000/Tape & Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AT25FF081A-SSHN-T | Renesas Electronics Corporation | 8Mbit, 1.65 V to 3.6 V SPI Serial Flash Memory with Multi-I/O Support | |
AT25FF081A-SSHN-B | Renesas Electronics Corporation | 8Mbit, 1.65 V to 3.6 V SPI Serial Flash Memory with Multi-I/O Support | |
AT25FF081A-MAHN-T | Renesas Electronics Corporation | 8Mbit, 1.65 V to 3.6 V SPI Serial Flash Memory with Multi-I/O Support |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH9038
|
Newark | 8 Mbit, Wide Vcc (1.65V To 3.6V), -40C To 85C, Soic-N 150Mil (Tape & Reel), Single, Dual, Quad Spi Nor Flash Rohs Compliant: Yes |Renesas AT25FF081A-SSHN-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
1265-AT25FF081A-SSHN-TCT-ND
|
DigiKey | IC FLASH 8MBIT SPI/QUAD 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3927 In Stock |
|
$0.3775 / $0.6000 | Buy Now |
DISTI #
AT25FF081A-SSHN-T
|
Avnet Americas | NOR Flash Memory 8Mbit SPI 1.65V to 3.6V 104MHz 8-Pin SOIC T/R - Tape and Reel (Alt: AT25FF081A-SSHN-T) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3192 / $0.3480 | Buy Now |
DISTI #
724-AT25FF081ASSHNT
|
Mouser Electronics | NOR Flash 8 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single, Dual, Quad SPI NOR flash RoHS: Compliant | 3108 |
|
$0.3710 / $0.5500 | Buy Now |
DISTI #
AT25FF081A-SSHN-T
|
Avnet Silica | NOR Flash Memory 8Mbit SPI 1.65V to 3.6V 104MHz 8-Pin SOIC T/R (Alt: AT25FF081A-SSHN-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT25FF081A-SSHN-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AT25FF081A-SSHN-T
Renesas Electronics Corporation
8Mbit, 1.65 V to 3.6 V SPI Serial Flash Memory with Multi-I/O Support, SOIC-N, 4000/Tape & Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC-N | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.925 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.000019 A | |
Supply Current-Max | 0.0175 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |