Part Details for AT25F4096W-10SU-2.7 by Atmel Corporation
Overview of AT25F4096W-10SU-2.7 by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT25F4096W-10SU-2.7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Serial EEPROM, 512K x 8, 8 Pin, Plastic, SOP | 160 |
|
$1.7760 / $3.8400 | Buy Now |
Part Details for AT25F4096W-10SU-2.7
AT25F4096W-10SU-2.7 CAD Models
AT25F4096W-10SU-2.7 Part Data Attributes:
|
AT25F4096W-10SU-2.7
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT25F4096W-10SU-2.7
Atmel Corporation
EEPROM, 512KX8, Serial, CMOS, PDSO8, 0.200 INCH, LEAD AND HALOGEN FREE, PLASTIC, EIAJ, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | 0.200 INCH, LEAD AND HALOGEN FREE, PLASTIC, EIAJ, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 33 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.29 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5.24 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for AT25F4096W-10SU-2.7
This table gives cross-reference parts and alternative options found for AT25F4096W-10SU-2.7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25F4096W-10SU-2.7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M45PE40-VMN6G | Flash, 512KX8, PDSO8, SOP-8 | Micron Technology Inc | AT25F4096W-10SU-2.7 vs M45PE40-VMN6G |
S25FL004D0LMFI011 | Flash, 4MX1, PDSO8, 0.208 INCH, LEAD FREE, SOP-8 | Spansion | AT25F4096W-10SU-2.7 vs S25FL004D0LMFI011 |
S25FL040A0LMFI00 | Flash, 4MX1, PDSO8, 0.208 INCH, LEAD FREE, PLASTIC, SOP-8 | Spansion | AT25F4096W-10SU-2.7 vs S25FL040A0LMFI00 |
M25P40SVMN6P/4 | EEPROM, 512KX8, Serial, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Numonyx Memory Solutions | AT25F4096W-10SU-2.7 vs M25P40SVMN6P/4 |
M45PE40-VMN6TG | Flash, 512KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Micron Technology Inc | AT25F4096W-10SU-2.7 vs M45PE40-VMN6TG |
S25L004A0LMAI000 | Flash, 4MX1, PDSO8, 0.208 INCH, PLASTIC, SOP-8 | Spansion | AT25F4096W-10SU-2.7 vs S25L004A0LMAI000 |
S25FL040A0LMFI021 | Flash, 4MX1, PDSO8, 0.208 INCH, LEAD FREE, PLASTIC, SOP-8 | Spansion | AT25F4096W-10SU-2.7 vs S25FL040A0LMFI021 |
W25X40VSSCG | Flash, 4MX1, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOIC-8 | Winbond Electronics Corp | AT25F4096W-10SU-2.7 vs W25X40VSSCG |
LE25FS406MA | Flash, 512KX8, PDSO8, 0.225 INCH, MFP-8 | SANYO Semiconductor Co Ltd | AT25F4096W-10SU-2.7 vs LE25FS406MA |
AT25FS040N-SH27-B | Flash, 512KX8, PDSO8, 0.150 INCH, LEAD FREE AND HALOGEN FREE, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | AT25F4096W-10SU-2.7 vs AT25FS040N-SH27-B |