-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
256Kbit, 2.3V to 3.6V Range SPI Serial Flash Memory with Dual-Read Support, DFN, 5000/Tape & Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT25DN256-MAHF-T by Renesas Electronics Corporation is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC3321
|
Newark | 256 Kbit, 3.0V (2.3V To 3.6V), -40C To 85C, Dfn 2X3 (Tape & Reel), Single, Dual Spi Nor Flash Ro... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
1265-1121-1-ND
|
DigiKey | IC FLASH 256KBIT SPI 8UDFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1999 In Stock |
|
$0.3547 / $0.6000 | Buy Now |
DISTI #
AT25DN256-MAHF-T
|
Avnet Americas | Flash Serial-SPI 2.5V/3.3V 256Kbit 256K x 1bit 6ns 8-Pin UDFN EP T/R - Tape and Reel (Alt: AT25DN256... more RoHS: Not Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4800 | Buy Now |
DISTI #
724-AT25DN256-MAHF-T
|
Mouser Electronics | NOR Flash 256 Kbit, 3.0V (2.3V to 3.6V), -40C to 85C, DFN 2x3 (Tape & Reel), Single, Dual SPI NO... more RoHS: Compliant | 0 |
|
$0.3640 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT25DN256-MAHF-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AT25DN256-MAHF-T
Renesas Electronics Corporation
256Kbit, 2.3V to 3.6V Range SPI Serial Flash Memory with Dual-Read Support, DFN, 5000/Tape & Reel
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DFN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
Length | 3 mm | |
Memory Density | 262144 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | DSPI | |
Standby Current-Max | 0.000015 A | |
Supply Current-Max | 0.018 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 2 mm | |
Write Protection | HARDWARE/SOFTWARE |