-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory with Dual-Read Support, SOIC-N, 98/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC3313
|
Newark | Flash Memory, 1Mbit, -40 To 85Deg C, Flash Memory Type:Serial Nor, Memory Configuration:-, Interfaces:Spi, Ic Case/Package:Wsoic, No. Of Pins:8Pins, Clock Frequency Max:104Mhz, Access Time:-, Supply Voltage Min:2.3V Rohs Compliant: Yes |Renesas AT25DN011-SSHF-B Min Qty: 98 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
AT25DN011-SSHF-B-ND
|
DigiKey | IC FLASH 1MBIT SPI 104MHZ 8SOIC Min Qty: 7840 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3682 | Buy Now |
DISTI #
AT25DN011-SSHF-B
|
Avnet Americas | Flash Serial-SPI 2.5V/3.3V 1Mbit 1M x 1bit 6ns 8-Pin SOIC N Tube - Rail/Tube (Alt: AT25DN011-SSHF-B) RoHS: Not Compliant Min Qty: 7840 Package Multiple: 98 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.2921 / $0.3335 | Buy Now |
DISTI #
988-AT25DN011-SSHF-B
|
Mouser Electronics | NOR Flash 1 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, SOIC-N 150mil (Tube), Single, Dual SPI NOR flash RoHS: Compliant | 12 |
|
$0.3580 / $0.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT25DN011-SSHF-B
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AT25DN011-SSHF-B
Renesas Electronics Corporation
1Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory with Dual-Read Support, SOIC-N, 98/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC-N | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.925 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | DSPI | |
Standby Current-Max | 0.000015 A | |
Supply Current-Max | 0.018 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |