-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
256 Kbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory with Dual Read Support, TSSOP, 4000/Tape & Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AT25DF256-XMHN-B | Renesas Electronics Corporation | 256 Kbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory with Dual Read Support | |
AT25DF256-XMHN-T | Renesas Electronics Corporation | 256 Kbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory with Dual Read Support | |
AT25DF256-MAHN-T | Renesas Electronics Corporation | 256 Kbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory with Dual Read Support |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC3282
|
Newark | 256 Kbit, Wide Vcc (1.65V To 3.6V), -40C To 85C, Tssop (Tape & Reel), Single, Dual Spi Nor Flash Rohs Compliant: Yes |Renesas AT25DF256-XMHN-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
1265-1113-1-ND
|
DigiKey | IC FLASH 256KBIT SPI 8TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10587 In Stock |
|
$0.4007 / $0.6200 | Buy Now |
DISTI #
AT25DF256-XMHN-T
|
Avnet Americas | Flash Memory serial - Tape and Reel (Alt: AT25DF256-XMHN-T) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3591 / $0.3915 | Buy Now |
DISTI #
988-AT25DF256-XMHN-T
|
Mouser Electronics | NOR Flash 256 Kbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, TSSOP (Tape & Reel), Single, Dual SPI NOR flash RoHS: Compliant | 892 |
|
$0.4000 / $0.6200 | Buy Now |
|
Renesas Electronics America | IC FLASH 256KBIT SPI 8TSSOP Min Qty: 1 Container: Tape & Reel (TR) | 10587 |
|
$0.4357 / $0.6200 | Buy Now |
DISTI #
AT25DF256-XMHN-T
|
Avnet Silica | (Alt: AT25DF256-XMHN-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT25DF256-XMHN-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AT25DF256-XMHN-T
Renesas Electronics Corporation
256 Kbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory with Dual Read Support, TSSOP, 4000/Tape & Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Memory Density | 262144 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | DSPI | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 3 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for AT25DF256-XMHN-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25DF256-XMHN-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT25DF256-XMHN-B | Renesas Electronics Corporation | $0.7616 | 256 Kbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory with Dual Read Support, TSSOP, 100/Tube | AT25DF256-XMHN-T vs AT25DF256-XMHN-B |