Part Details for AT25DF041A-MHF-T by Atmel Corporation
Overview of AT25DF041A-MHF-T by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for AT25DF041A-MHF-T
AT25DF041A-MHF-T CAD Models
AT25DF041A-MHF-T Part Data Attributes:
|
AT25DF041A-MHF-T
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT25DF041A-MHF-T
Atmel Corporation
Flash, 4MX1, 6 X 5 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, MO-229, UDFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SON | |
Package Description | 6 X 5 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, MO-229, UDFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 50 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Memory Density | 524288 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000015 A | |
Supply Current-Max | 0.014 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for AT25DF041A-MHF-T
This table gives cross-reference parts and alternative options found for AT25DF041A-MHF-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25DF041A-MHF-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M25PE80-VMP6G | Flash, 1MX8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 | Numonyx Memory Solutions | AT25DF041A-MHF-T vs M25PE80-VMP6G |
M25P10-AVMB6G/Y | 128KX8 FLASH 2.7V PROM, DSO8, 2 X 3 MM, UFDFPN-8 | STMicroelectronics | AT25DF041A-MHF-T vs M25P10-AVMB6G/Y |
M25P40-VMP6 | 512K X 8 FLASH 2.7V PROM, PDSO8, MLP-8 | STMicroelectronics | AT25DF041A-MHF-T vs M25P40-VMP6 |
M45PE40-VMP6TP | 512KX8 FLASH 2.7V PROM, DSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, MLP-8 | STMicroelectronics | AT25DF041A-MHF-T vs M45PE40-VMP6TP |
M25PE40-VMP6G | Flash, 512KX8, 6 X 5 MM, ROHS COMPLIANT, MLP-8 | Numonyx Memory Solutions | AT25DF041A-MHF-T vs M25PE40-VMP6G |
M45PE20-VMP6TP | 256KX8 FLASH 2.7V PROM, DSO8, 6 X 5 MM, ROHS COMPLIANT, MLP-8 | STMicroelectronics | AT25DF041A-MHF-T vs M45PE20-VMP6TP |
M25P10-AVMP6G | Flash, 128KX8, PDSO8, ROHS COMPLIANT, VFQFPN-8 | Numonyx Memory Solutions | AT25DF041A-MHF-T vs M25P10-AVMP6G |
M25P40-VMP6 | Flash, 512KX8, 6 X 5 MM, VDFPN-8 | Numonyx Memory Solutions | AT25DF041A-MHF-T vs M25P40-VMP6 |
M25P64-VME6T | Flash, 8MX8, 8 X 6 MM, VDFPN-8 | Numonyx Memory Solutions | AT25DF041A-MHF-T vs M25P64-VME6T |
M25P40-VMP6TG | Flash, 512KX8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 | Numonyx Memory Solutions | AT25DF041A-MHF-T vs M25P40-VMP6TG |