Part Details for AT25DF021A-DWFAT by Renesas Electronics Corporation
Overview of AT25DF021A-DWFAT by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AT25DF021A-SSHNHR-T | Renesas Electronics Corporation | 2 Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory with Dual I/O Support | |
AT25DF021A-MHN-Y | Renesas Electronics Corporation | 2 Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory with Dual I/O Support | |
AT25DF021A-SSHN-B | Renesas Electronics Corporation | 2 Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory with Dual I/O Support |
Price & Stock for AT25DF021A-DWFAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1695-AT25DF021A-DWFAT-ND
|
DigiKey | 2 MBIT, WIDE VCC (1.7V TO 3.6V), Min Qty: 12000 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$124,998.7500 | Buy Now |
DISTI #
AT25DF021A-DWFAT
|
Avnet Americas | NOR Flash 2Mbit 256K X 8bit SPI 1.8V/3V 7.5ns DIE - Bulk (Alt: AT25DF021A-DWFAT) RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Container: Bulk | 0 |
|
$132,998.6700 / $144,998.5500 | Buy Now |