-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC EEPROM 256KBIT 20MHZ 8SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12T1358
|
Newark | Serial Eeprom, 256Kbit, 20Mhz, Soic-8, Memory Size:256Kbit, Eeprom Memory Configuration:32K X 8Bit, Memory Interface Type:Serial Spi, Clock Frequency:3Mhz, Memory Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Rohs Compliant: Yes |Microchip AT25256B-SSHL-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1564 |
|
$1.1200 / $1.2200 | Buy Now |
DISTI #
95AC8026
|
Newark | 1.8-5.5V, 20Mhz, Ind Temp, 8-Soic-N Rohs Compliant: Yes |Microchip AT25256B-SSHL-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0800 / $1.1700 | Buy Now |
DISTI #
AT25256B-SSHL-B-ND
|
DigiKey | IC EEPROM 256KBIT SPI 8SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
32758 In Stock |
|
$1.1124 / $1.2100 | Buy Now |
DISTI #
AT25256B-SSHL-B
|
Avnet Americas | EEPROM Serial-SPI 256K-Bit 32K x 8 2.5V/3.3V/5V 8-Pin SOIC Bulk - Rail/Tube (Alt: AT25256B-SSHL-B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 40 |
|
$1.0800 / $1.1700 | Buy Now |
DISTI #
AT25256B-SSHL-B
|
Avnet Americas | EEPROM Serial-SPI 256K-Bit 32K x 8 2.5V/3.3V/5V 8-Pin SOIC Bulk - Rail/Tube (Alt: AT25256B-SSHL-B) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Container: Tube | 0 |
|
$1.0800 / $1.1700 | Buy Now |
DISTI #
AT25256B-SSHL-B
|
Avnet Americas | EEPROM Serial-SPI 256K-Bit 32K x 8 2.5V/3.3V/5V 8-Pin SOIC Bulk - Rail/Tube (Alt: AT25256B-SSHL-B) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Container: Tube | 0 |
|
$1.0800 / $1.1700 | Buy Now |
DISTI #
AT25256B-SSHL-B
|
Avnet Americas | EEPROM Serial-SPI 256K-Bit 32K x 8 2.5V/3.3V/5V 8-Pin SOIC Bulk - Rail/Tube (Alt: AT25256B-SSHL-B) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Container: Tube | 0 |
|
$1.0800 / $1.1700 | Buy Now |
DISTI #
AT25256B-SSHL-B
|
Avnet Americas | EEPROM Serial-SPI 256K-Bit 32K x 8 2.5V/3.3V/5V 8-Pin SOIC Bulk - Rail/Tube (Alt: AT25256B-SSHL-B) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Tube | 0 |
|
$1.0800 / $1.1700 | Buy Now |
DISTI #
556-AT25256B-SSHL-B
|
Mouser Electronics | EEPROM 256Kbit, SPI Bus High Spd, Mode 0 & 3 RoHS: Compliant | 6527 |
|
$1.0800 / $1.1700 | Buy Now |
DISTI #
E54:1762_01130086
|
Arrow Electronics | EEPROM Serial-SPI 256K-bit 32K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2405 | Europe - 12103 |
|
$0.9977 / $1.1594 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT25256B-SSHL-B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT25256B-SSHL-B
Microchip Technology Inc
IC EEPROM 256KBIT 20MHZ 8SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 2.5V TO 5.5V @10MHZ AND 1.8V TO 5.5V @5MHZ | |
Clock Frequency-Max (fCLK) | 20 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for AT25256B-SSHL-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25256B-SSHL-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT25256B-MAHL-E | EEPROM, 32KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT25256B-SSHL-B vs AT25256B-MAHL-E |