Part Details for AT25256-10PA-5.0C by Atmel Corporation
Results Overview of AT25256-10PA-5.0C by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT25256-10PA-5.0C Information
AT25256-10PA-5.0C by Atmel Corporation is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F10PAEKSP#W5 | Renesas Electronics Corporation | Microcontrollers with Low Consumption Current for Automotive Applications | |
QS3VH16210PAG | Renesas Electronics Corporation | 2.5V / 3.3V 20-Bit, 2-Port High Bandwidth Bus Switch | |
R5F10PAELSP#G5 | Renesas Electronics Corporation | Microcontrollers with Low Consumption Current for Automotive Applications |
Part Details for AT25256-10PA-5.0C
AT25256-10PA-5.0C CAD Models
AT25256-10PA-5.0C Part Data Attributes
|
AT25256-10PA-5.0C
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT25256-10PA-5.0C
Atmel Corporation
EEPROM, 32KX8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001BA, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 3 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.271 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for AT25256-10PA-5.0C
This table gives cross-reference parts and alternative options found for AT25256-10PA-5.0C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25256-10PA-5.0C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT25256A-10PK-5.0C | Atmel Corporation | Check for Price | EEPROM, 32KX8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8 | AT25256-10PA-5.0C vs AT25256A-10PK-5.0C |
CAT25C256PI | Catalyst Semiconductor | Check for Price | EEPROM, 32KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | AT25256-10PA-5.0C vs CAT25C256PI |
AT25HP256-10PI | Atmel Corporation | Check for Price | EEPROM, 32KX8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | AT25256-10PA-5.0C vs AT25HP256-10PI |
M95256-WBN5 | STMicroelectronics | Check for Price | 32KX8 SPI BUS SERIAL EEPROM, PDIP8, 0.25 MM LEAD FRAME, PLASTIC, DIP-8 | AT25256-10PA-5.0C vs M95256-WBN5 |
AT25HP256-10PC-2.7 | Atmel Corporation | Check for Price | EEPROM, 32KX8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | AT25256-10PA-5.0C vs AT25HP256-10PC-2.7 |
IS25C256-2PI | Integrated Silicon Solution Inc | Check for Price | EEPROM, 32KX8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | AT25256-10PA-5.0C vs IS25C256-2PI |
CAT25C256LA-1.8 | Catalyst Semiconductor | Check for Price | EEPROM, 32KX8, Serial, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | AT25256-10PA-5.0C vs CAT25C256LA-1.8 |
M95256-BN6TP | STMicroelectronics | Check for Price | 32KX8 SPI BUS SERIAL EEPROM, PDIP8, LEAD FREE, PLASTIC, DIP-8 | AT25256-10PA-5.0C vs M95256-BN6TP |
M95256-WBN6TP | STMicroelectronics | Check for Price | 32KX8 SPI BUS SERIAL EEPROM, PDIP8, LEAD FREE, PLASTIC, DIP-8 | AT25256-10PA-5.0C vs M95256-WBN6TP |
AT25256-10PC | Atmel Corporation | Check for Price | EEPROM, 32KX8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | AT25256-10PA-5.0C vs AT25256-10PC |