Part Details for AT25256-10CI-2.7 by Atmel Corporation
Overview of AT25256-10CI-2.7 by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSC31010CIG1-R | Renesas Electronics Corporation | Resistive Sensor Signal Conditioner with Analog Output | |
ZSC31010CIG1-T | Renesas Electronics Corporation | Resistive Sensor Signal Conditioner with Analog Output | |
ZSC31010CIB | Renesas Electronics Corporation | Resistive Sensor Signal Conditioner with Analog Output |
Price & Stock for AT25256-10CI-2.7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 89 |
|
RFQ |
Part Details for AT25256-10CI-2.7
AT25256-10CI-2.7 CAD Models
AT25256-10CI-2.7 Part Data Attributes
|
AT25256-10CI-2.7
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT25256-10CI-2.7
Atmel Corporation
EEPROM, 32KX8, Serial, CMOS, 6 X 5 MM, 1.04 MM HEIGHT, 1.27 MM PITCH, LAP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | SON, SOLCC8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | HARDWARE & SOFTWARE DATA PROTECTION; DATA RETENTION > 200 YEARS; 100K ENDURANCE WRITE CYCLES | |
Clock Frequency-Max (fCLK) | 2.1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-XDSO-N8 | |
JESD-609 Code | e0 | |
Length | 5.99 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | SON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.14 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 4.93 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for AT25256-10CI-2.7
This table gives cross-reference parts and alternative options found for AT25256-10CI-2.7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25256-10CI-2.7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT25256-10CC-2.7 | Atmel Corporation | Check for Price | EEPROM, 32KX8, Serial, CMOS, CDSO8, 0.230 INCH, LAP-8 | AT25256-10CI-2.7 vs AT25256-10CC-2.7 |