Part Details for AT25160N-10SI-2.7 by Atmel Corporation
Overview of AT25160N-10SI-2.7 by Atmel Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS826810SIPT | Texas Instruments | 1.6-A HIGH-EFFICIENCY STEP-DOWN CONVERTER Module in MicroSiP? 9-uSiP -40 to 85 | |
TPS826810SIPR | Texas Instruments | 1.6-A HIGH-EFFICIENCY STEP-DOWN CONVERTER Module in MicroSiP? 9-uSiP -40 to 85 | |
OPA2310SIRUGR | Texas Instruments | Dual-channel, 5.5-V, 3-MHz high-output-current (150-mA) fast-shutdown (1-µs) operational amplifier 10-X2QFN -40 to 125 |
Price & Stock for AT25160N-10SI-2.7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3556 |
|
RFQ | ||
|
Quest Components | Serial EEPROM, 2K x 8, 8 Pin, Plastic, SOP | 4404 |
|
$1.1700 / $3.1200 | Buy Now |
|
Quest Components | Serial EEPROM, 2K x 8, 8 Pin, Plastic, SOP | 362 |
|
$2.0165 / $3.2700 | Buy Now |
|
NexGen Digital | 10 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1261 |
|
$2.5000 / $3.8500 | Buy Now |
Part Details for AT25160N-10SI-2.7
AT25160N-10SI-2.7 CAD Models
AT25160N-10SI-2.7 Part Data Attributes
|
AT25160N-10SI-2.7
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT25160N-10SI-2.7
Atmel Corporation
EEPROM, 2KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, MS-012, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | DATA RETENTION > 100 YEARS | |
Clock Frequency-Max (fCLK) | 2.1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for AT25160N-10SI-2.7
This table gives cross-reference parts and alternative options found for AT25160N-10SI-2.7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25160N-10SI-2.7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT25160N-10SA-2.7C | EEPROM, 2KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Atmel Corporation | AT25160N-10SI-2.7 vs AT25160N-10SA-2.7C |
AT25160N-10SI-2.7T/R | EEPROM, 2KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Atmel Corporation | AT25160N-10SI-2.7 vs AT25160N-10SI-2.7T/R |
AT25160N-10SJ-2.7 | EEPROM, 2KX8, Serial, CMOS, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | Atmel Corporation | AT25160N-10SI-2.7 vs AT25160N-10SJ-2.7 |
AT25160N-10SE-2.7 | EEPROM, 2KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Atmel Corporation | AT25160N-10SI-2.7 vs AT25160N-10SE-2.7 |
AT25160N-10SC-2.7 | EEPROM, 2KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Atmel Corporation | AT25160N-10SI-2.7 vs AT25160N-10SC-2.7 |