Part Details for AT25160B-MEHL-T by Microchip Technology Inc
Overview of AT25160B-MEHL-T by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT25160B-MEHL-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT25160B-MEHL-T
|
Avnet Americas | EEPROM Serial-3Wire 16K-bit 2K x 8 8-Pin UDFN T/R - Bulk (Alt: AT25160B-MEHL-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 42 Partner Stock |
|
RFQ |
Part Details for AT25160B-MEHL-T
AT25160B-MEHL-T CAD Models
AT25160B-MEHL-T Part Data Attributes
|
AT25160B-MEHL-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT25160B-MEHL-T
Microchip Technology Inc
EEPROM, 2KX8, Serial
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 2.20 X 1.80 MM, GREEN, DFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 5 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-XDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2.2 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.08,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.4 mm | |
Serial Bus Type | SPI | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Width | 1.8 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for AT25160B-MEHL-T
This table gives cross-reference parts and alternative options found for AT25160B-MEHL-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25160B-MEHL-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT25160B-XHL-T | EEPROM, 2KX8, Serial, CMOS, PDSO8, 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8 | Atmel Corporation | AT25160B-MEHL-T vs AT25160B-XHL-T |
AT25160B-MEHL-T | EEPROM, 2KX8, Serial, CMOS, 2.20 X 1.80 MM, GREEN, DFN-8 | Atmel Corporation | AT25160B-MEHL-T vs AT25160B-MEHL-T |
BR25L160F-WE2 | EEPROM, 2KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOP-8 | ROHM Semiconductor | AT25160B-MEHL-T vs BR25L160F-WE2 |
AT25160B-SS9MGV-T | EEPROM, 2KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT25160B-MEHL-T vs AT25160B-SS9MGV-T |
BR25L160FJ-W | EEPROM, 2KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOP-8 | ROHM Semiconductor | AT25160B-MEHL-T vs BR25L160FJ-W |
AT25160B-SSPDGV-T | EEPROM, 2KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT25160B-MEHL-T vs AT25160B-SSPDGV-T |
BR25L160F-W | EEPROM, 2KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOP-8 | ROHM Semiconductor | AT25160B-MEHL-T vs BR25L160F-W |
BR25L160FV-W | EEPROM, 2KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SSOP-8 | ROHM Semiconductor | AT25160B-MEHL-T vs BR25L160FV-W |
AT25160B-CUL-T | EEPROM, 2KX8, Serial, CMOS, PBGA8, 2 X 1.50 MM, 0.50 MM PITCH, GREEN, VFBGA-8 | Atmel Corporation | AT25160B-MEHL-T vs AT25160B-CUL-T |
AT25160B-SSHL-B | EEPROM, 2KX8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | AT25160B-MEHL-T vs AT25160B-SSHL-B |