Part Details for AT25040B-SSHL-B by Microchip Technology Inc
Results Overview of AT25040B-SSHL-B by Microchip Technology Inc
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT25040B-SSHL-B Information
AT25040B-SSHL-B by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AT25040B-SSHL-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1841573
|
Farnell | SERIAL EEPROM, 4KBIT, 5MHZ, SOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 3109 |
|
$0.3328 / $0.3587 | Buy Now |
DISTI #
AT25040B-SSHL-B-ND
|
DigiKey | IC EEPROM 4KBIT SPI 20MHZ 8SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
1986 In Stock |
|
$0.3399 / $0.3600 | Buy Now |
DISTI #
AT25040B-SSHL-B
|
Avnet Americas | EEPROM Serial-SPI 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin SOIC Bulk - Rail/Tube (Alt: AT25040B-SSHL-B) RoHS: Compliant Min Qty: 1100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.2898 / $0.3000 | Buy Now |
DISTI #
556-AT25040B-SSHL-B
|
Mouser Electronics | EEPROM 4K (512 X 8) SPI, 1.8V RoHS: Compliant | 1695 |
|
$0.3300 / $0.3500 | Buy Now |
DISTI #
V36:1790_07457763
|
Arrow Electronics | EEPROM Serial-SPI 4K-bit 512 x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks Date Code: 2318 | Americas - 200 |
|
$0.2922 | Buy Now |
DISTI #
V99:2348_07457763
|
Arrow Electronics | EEPROM Serial-SPI 4K-bit 512 x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2318 | Americas - 83 |
|
$0.3046 / $0.3170 | Buy Now |
DISTI #
AT25040B-SSHL-B
|
Microchip Technology Inc | 1.8-5.5V, 20MHz, Ind Temp, 8-SOIC-N, SOIC, Projected EOL: 2039-11-08 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
6258 Alternates Available |
|
$0.2700 / $0.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 100 | 0 |
|
$0.3000 / $0.3160 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-3Wire - 4Kbit (512 x 8) - 2.5V/3.3V/5V Automotive - 8-Pin SOIC - Tube RoHS: Compliant |
2900 In Stock 7600 Factory Stock |
|
$0.3155 / $0.3453 | Buy Now |
DISTI #
69059524
|
Verical | EEPROM Serial-SPI 4K-bit 512 x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 97 Package Multiple: 1 Date Code: 2318 | Americas - 6467 |
|
$0.3034 | Buy Now |