AT24HC04BN-SP25-B
Description: EEPROM, 512X8, Serial, PDSO8

Overview of AT24HC04BN-SP25-B by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CSP2510CPGG8 Renesas Electronics Corporation 3.3V Phase-Lock Loop Clock Driver
CSP2510CPG Renesas Electronics Corporation 3.3V Phase-Lock Loop Clock Driver
CSP2510DPGGI Renesas Electronics Corporation 3.3V Phase-Lock Loop Clock Driver Zero Delay Buffer

Price & Stock for AT24HC04BN-SP25-B by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # AT24HC04BN-SP25-B
Avnet Americas EEPROM Serial-2Wire 4K-bit 512 x 8 Automotive 8-Pin SOIC Bulk - Bulk (Alt: AT24HC04BN-SP25-B) RoHS: Compliant Min Qty: 357 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 2316 Partner Stock
  • 357 $0.9806
  • 360 $0.9478
  • 720 $0.9197
  • 1,800 $0.8987
  • 3,600 $0.8776
  • 18,000 $0.8636
  • 36,000 $0.8390
$0.8390 / $0.9806 Buy Now

CAD Models for AT24HC04BN-SP25-B by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT24HC04BN-SP25-B by Microchip Technology Inc

AT24HC04BN-SP25-B
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
0.150 INCH, LEAD FREE AND HALOGEN FREE, PLASTIC, MS-012AA, SOIC-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Factory Lead Time
4 Weeks
Clock Frequency-Max (fCLK)
0.4 MHz
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Memory Density
4096 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
512 words
Number of Words Code
512
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
512X8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Serial Bus Type
I2C
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL/PALLADIUM/GOLD (NI/PD/AU)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Write Cycle Time-Max (tWC)
5 ms
Want to compare parts?
  1. AT24HC04BN-SP25-B
    Microchip Technology Inc
    EEPROM, 512X8, Serial, PDSO8
    VS

Alternate Parts for AT24HC04BN-SP25-B

This table gives cross-reference parts and alternative options found for AT24HC04BN-SP25-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24HC04BN-SP25-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT24HC04BN-SH-T IC EEPROM 4KBIT 1MHZ 8SOIC Microchip Technology Inc AT24HC04BN-SP25-B vs AT24HC04BN-SH-T
AT24HC04BN-SH-T EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, LEAD AND HALOGEN FREE, PLASTIC, MS-012AA, SOIC-8 Atmel Corporation AT24HC04BN-SP25-B vs AT24HC04BN-SH-T
AT24HC04BN-SP25-T EEPROM, 512X8, Serial, PDSO8 Microchip Technology Inc AT24HC04BN-SP25-B vs AT24HC04BN-SP25-T
AT24HC04BN-SH-B EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, LEAD AND HALOGEN FREE, PLASTIC, MS-012AA, SOIC-8 Atmel Corporation AT24HC04BN-SP25-B vs AT24HC04BN-SH-B
AT24HC04BN-SH-B IC EEPROM 4KBIT 1MHZ 8SOIC Microchip Technology Inc AT24HC04BN-SP25-B vs AT24HC04BN-SH-B
Part Number Description Manufacturer Compare
AT24HC04BN-SP25-T EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, LEAD FREE AND HALOGEN FREE, PLASTIC, MS-012AA, SOIC-8 Atmel Corporation AT24HC04BN-SP25-B vs AT24HC04BN-SP25-T
AT24HC04BN-SP25-B EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, LEAD FREE AND HALOGEN FREE, PLASTIC, MS-012AA, SOIC-8 Atmel Corporation AT24HC04BN-SP25-B vs AT24HC04BN-SP25-B
AT24HC04B-W-11 EEPROM, 512X8, Serial Microchip Technology Inc AT24HC04BN-SP25-B vs AT24HC04B-W-11
AT24HC04B-TP25-B EEPROM, 512X8, Serial, PDSO8 Microchip Technology Inc AT24HC04BN-SP25-B vs AT24HC04B-TP25-B
AT24HC04B-TP25-T EEPROM, 512X8, Serial, PDSO8 Microchip Technology Inc AT24HC04BN-SP25-B vs AT24HC04B-TP25-T
AT24HC04BN-SP25-T EEPROM, 512X8, Serial, PDSO8 Microchip Technology Inc AT24HC04BN-SP25-B vs AT24HC04BN-SP25-T

Related Parts for AT24HC04BN-SP25-B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT24HC04BN-SP25-B by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT24HC04BN-SP25-B by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of AT24HC04BN-SP25-B would you like to use for your alert(s)?
  • Please alert me when AT24HC04BN-SP25-B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT24HC04BN-SP25-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT24HC04BN-SP25-B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT24HC04BN-SP25-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT24HC04BN-SP25-B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT24HC04BN-SP25-B by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: