Part Details for AT24HC02C-XHM-B by Microchip Technology Inc
Overview of AT24HC02C-XHM-B by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for AT24HC02C-XHM-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W5899
|
Newark | Eeprom, 2Kbit, -40 To 85Deg C, Memory Configuration:256 X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:1Mhz, Ic Case/Package:Tssop, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip AT24HC02C-XHM-B Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2600 | Buy Now |
DISTI #
AT24HC02C-XHM-B-ND
|
DigiKey | IC EEPROM 2KBIT I2C 1MHZ 8TSSOP Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
832 In Stock |
|
$0.2369 / $0.2500 | Buy Now |
DISTI #
AT24HC02C-XHM-B
|
Avnet Americas | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V 8-Pin TSSOP Bulk - Rail/Tube (Alt: AT24HC02C-XHM-B) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Tube | 88 |
|
$0.2300 / $0.2400 | Buy Now |
DISTI #
556-AT24HC02C-XHM-B
|
Mouser Electronics | EEPROM 2K 2-WIRE 8 TSSOP PB HALOFREE NiPdAu 1.7 RoHS: Compliant | 3305 |
|
$0.2300 / $0.2400 | Buy Now |
DISTI #
AT24HC02C-XHM-B
|
Microchip Technology Inc | 1.7-5.5V, 1MHz, Ind Temp, 8-TSSOP, Projected EOL: 2039-03-13 RoHS: Compliant pbFree: Yes |
15200 Alternates Available |
|
$0.1890 / $0.2400 | Buy Now |
|
Future Electronics | AT24HC02C Series 2 Kb (256 x 8) I2C-Compatible (2-wire) Serial EEPROM - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.2250 / $0.2600 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 2Kbit (256 x 8) - 1.8V/2.5V/3.3V - 8-Pin TSSOP - Tube | 15200 Factory Stock |
|
$0.2210 / $0.2731 | Buy Now |
DISTI #
AT24HC02C-XHM-B
|
TME | IC: EEPROM memory, 2kbEEPROM, I2C, 256x8bit, 1.7÷5.5V, 1MHz, TSSOP8 Min Qty: 3 | 4 |
|
$0.2700 / $0.3300 | Buy Now |
|
Ameya Holding Limited | IC: EEPROM memory, I2C, 256x8bit, 1.7÷5.5V, 1MHz, TSSOP8, serial | 15200 |
|
RFQ | |
|
NAC | 1.7-5.5V, 1MHz, Ind Temp, 8-TSSOP - Package: 8 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 12200 |
|
$0.2200 / $0.2800 | Buy Now |
Part Details for AT24HC02C-XHM-B
AT24HC02C-XHM-B CAD Models
AT24HC02C-XHM-B Part Data Attributes:
|
AT24HC02C-XHM-B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT24HC02C-XHM-B
Microchip Technology Inc
IC EEPROM 2KBIT 1MHZ 8TSSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 1.7V TO 2.5V @0.4MHZ | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000006 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for AT24HC02C-XHM-B
This table gives cross-reference parts and alternative options found for AT24HC02C-XHM-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24HC02C-XHM-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24C02-RDW3TG/W | 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | AT24HC02C-XHM-B vs M24C02-RDW3TG/W |
AT24HC02C-XHM-B | EEPROM, 256X8, Serial, CMOS, PDSO8, 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8 | Atmel Corporation | AT24HC02C-XHM-B vs AT24HC02C-XHM-B |
M24C02-RDW6G | 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | AT24HC02C-XHM-B vs M24C02-RDW6G |
M24C02-RDW3/W | 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 | STMicroelectronics | AT24HC02C-XHM-B vs M24C02-RDW3/W |
M24C02-RDW5P | I2C/2-WIRE SERIAL EEPROM | STMicroelectronics | AT24HC02C-XHM-B vs M24C02-RDW5P |
M24C02-RDW5 | 2KX1 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 | STMicroelectronics | AT24HC02C-XHM-B vs M24C02-RDW5 |
M24C02-RDW3TG/S | 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | AT24HC02C-XHM-B vs M24C02-RDW3TG/S |
M24C02-RDW3P/W | 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | AT24HC02C-XHM-B vs M24C02-RDW3P/W |
M24C02-RDW3TP/S | 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | AT24HC02C-XHM-B vs M24C02-RDW3TP/S |
M24C02-RDW6 | 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 | STMicroelectronics | AT24HC02C-XHM-B vs M24C02-RDW6 |