Part Details for AT24CS08-XHM-B by Microchip Technology Inc
Results Overview of AT24CS08-XHM-B by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT24CS08-XHM-B Information
AT24CS08-XHM-B by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AT24CS08-XHM-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X4805
|
Newark | Eeprom, 8Kbit, -40 To 85Deg C, Memory Configuration:1K X 8Bit, Interfaces:I2C, Clock Frequency Ma... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3610 | Buy Now |
DISTI #
AT24CS08-XHM-B-ND
|
DigiKey | IC EEPROM 8KBIT I2C 1MHZ 8TSSOP Min Qty: 1000 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3502 | Buy Now |
DISTI #
AT24CS08-XHM-B
|
Avnet Americas | - Rail/Tube (Alt: AT24CS08-XHM-B) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.3019 / $0.3125 | Buy Now |
DISTI #
556-AT24CS08-XHM-B
|
Mouser Electronics | EEPROM S/N SEEPROM 8K I2C1MHz 8-TSSOP RoHS: Compliant | 0 |
|
$0.3400 / $0.3600 | Order Now |
DISTI #
AT24CS08-XHM-B
|
Microchip Technology Inc | 1MHz, Ind Temp, 8-TSSOP, TSSOP, Projected EOL: 2044-12-22 COO: Philippines ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$0.2610 / $0.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 26200 Factory Stock |
|
$0.3024 / $0.3731 | Buy Now |
DISTI #
AT24CS08-XHM-B
|
TME | IC: EEPROM memory, 8kbEEPROM, I2C, 1024x8bit, 1.7÷5.5V, 1MHz, tube Min Qty: 3 | 0 |
|
$0.3500 / $0.4100 | RFQ |
|
NAC | 1MHz, Ind Temp, 8-TSSOP - Package: 8 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Tube | 0 |
|
$0.3100 / $0.3800 | Buy Now |
DISTI #
AT24CS08-XHM-B
|
EBV Elektronik | (Alt: AT24CS08-XHM-B) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 26200 Factory Stock |
|
$0.3024 / $0.3731 | Buy Now |
Part Details for AT24CS08-XHM-B
AT24CS08-XHM-B CAD Models
AT24CS08-XHM-B Part Data Attributes
|
AT24CS08-XHM-B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT24CS08-XHM-B
Microchip Technology Inc
IC EEPROM 8KBIT 1MHZ 8TSSOP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 0.4MHZ AT 1.7MIN SUPPLY | |
Alternate Memory Width | 1 | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DMMR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Reverse Pinout | NO | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for AT24CS08-XHM-B
This table gives cross-reference parts and alternative options found for AT24CS08-XHM-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24CS08-XHM-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT24CS08-XHM-T | Microchip Technology Inc | $0.3945 | IC EEPROM 8KBIT 1MHZ 8TSSOP | AT24CS08-XHM-B vs AT24CS08-XHM-T |
AT24CS08-XHM-B Frequently Asked Questions (FAQ)
-
The AT24CS08-XHM-B has a maximum of 1 million write cycles, with a minimum of 100,000 write cycles guaranteed by Microchip.
-
The AT24CS08-XHM-B uses a page write buffer to handle page writes. The device can write up to 8 bytes of data in a single page write operation, and the page write buffer is automatically enabled when a write operation is initiated.
-
The WP (Write Protect) pin is used to prevent writes to the entire device or to specific sections of the device. When the WP pin is tied to VCC, the entire device is write-protected. When the WP pin is tied to GND, the device can be written to normally.
-
The AT24CS08-XHM-B has a built-in power-on reset (POR) circuit that resets the device when power is applied. During power-down, the device automatically enters a low-power standby mode to conserve power.
-
The AT24CS08-XHM-B has an operating temperature range of -40°C to +85°C, making it suitable for use in a wide range of applications.