-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC EEPROM 1KBIT 1MHZ 8SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT24CS01-SSHM-B by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X0608
|
Newark | Eeprom, 1Kbit, -40 To 85Deg C, Memory Configuration:128 X 8Bit, Interfaces:I2C, Clock Frequency M... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3000 |
|
$0.0900 | Buy Now |
DISTI #
AT24CS01-SSHM-B-ND
|
DigiKey | IC EEPROM 1KBIT I2C 1MHZ 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
858 In Stock |
|
$0.2369 / $0.2600 | Buy Now |
DISTI #
84X0608
|
Avnet Americas | EEPROM Serial-I2C 1K-bit 128x8 2.5V/3.3V/5V 8-Pin SOIC Bulk - Bulk (Alt: 84X0608) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 4 Days Container: Bulk |
3000 Partner Stock |
|
$0.2420 / $0.2600 | Buy Now |
DISTI #
84X0608
|
Avnet Americas | EEPROM Serial-I2C 1K-bit 128x8 2.5V/3.3V/5V 8-Pin SOIC Bulk - Bulk (Alt: 84X0608) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 4 Days Container: Bulk |
3000 Partner Stock |
|
$0.2420 / $0.2600 | Buy Now |
DISTI #
AT24CS01-SSHM-B
|
Avnet Americas | EEPROM Serial-I2C 1K-bit 128x8 2.5V/3.3V/5V 8-Pin SOIC Bulk - Rail/Tube (Alt: AT24CS01-SSHM-B) RoHS: Compliant Min Qty: 1400 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.2173 / $0.2250 | Buy Now |
DISTI #
AT24CS01-SSHM-B
|
Avnet Americas | EEPROM Serial-I2C 1K-bit 128x8 2.5V/3.3V/5V 8-Pin SOIC Bulk - Rail/Tube (Alt: AT24CS01-SSHM-B) RoHS: Compliant Min Qty: 1400 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.2173 / $0.2250 | Buy Now |
DISTI #
556-AT24CS01-SSHM-B
|
Mouser Electronics | EEPROM S/N SEEPROM 1K I2C1MHz 8-SOIC-N RoHS: Compliant | 6145 |
|
$0.2300 / $0.2500 | Buy Now |
DISTI #
E54:1762_08163442
|
Arrow Electronics | EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2313 | Europe - 2100 |
|
$0.2260 / $0.2453 | Buy Now |
DISTI #
AT24CS01-SSHM-B
|
Microchip Technology Inc | 1MHz, Ind Temp, 8-SOIC-N, SOIC, Projected EOL: 2039-05-26 COO: China, Philippines ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube | 42000 |
|
$0.1980 / $0.2500 | Buy Now |
|
Future Electronics | I²C-Compatible (Two-Wire) Serial EEPROM 128-Bit Serial Number 1‑Kbit (128 x 8) RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Lead time: 4 Weeks Container: Tube |
0 Tube |
|
$0.2150 / $0.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT24CS01-SSHM-B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT24CS01-SSHM-B
Microchip Technology Inc
IC EEPROM 1KBIT 1MHZ 8SOIC
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.925 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2048 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2048X8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Reverse Pinout | NO | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000006 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for AT24CS01-SSHM-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24CS01-SSHM-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT24CS01-SSHM-T | Microchip Technology Inc | $0.2646 | IC EEPROM 1KBIT 1MHZ 8SOIC | AT24CS01-SSHM-B vs AT24CS01-SSHM-T |
AT24CS01-SSHM-T | Atmel Corporation | Check for Price | EEPROM, 2048X8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | AT24CS01-SSHM-B vs AT24CS01-SSHM-T |
The AT24CS01-SSHM-B has a minimum of 1 million write cycles, but the actual number of write cycles may vary depending on the usage and operating conditions.
The AT24CS01-SSHM-B uses a page write buffer to handle page writes. The device can write up to 16 bytes of data in a single page write operation.
The WP (Write Protect) pin is used to prevent accidental writes to the device. When the WP pin is tied to VCC, the device is in write-protect mode, and any attempt to write to the device will be ignored.
Yes, the AT24CS01-SSHM-B can be used in a multi-master environment, but it requires careful consideration of the I2C bus protocol and arbitration to avoid data corruption.
The recommended storage temperature range for the AT24CS01-SSHM-B is -65°C to +150°C.