AT24CM01-SUD
Description: EEPROM

Overview of AT24CM01-SUD by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AT24CM01-SUD by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT24CM01-SUD by Microchip Technology Inc

AT24CM01-SUD
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
SOIC-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
1 MHz
JESD-30 Code
R-PDSO-G8
Length
5.29 mm
Memory Density
1048576 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Seated Height-Max
2.16 mm
Serial Bus Type
I2C
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
5.24 mm
Write Cycle Time-Max (tWC)
5 ms
Want to compare parts?
  1. AT24CM01-SUD
    Microchip Technology Inc
    EEPROM
    VS

Alternate Parts for AT24CM01-SUD

This table gives cross-reference parts and alternative options found for AT24CM01-SUD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24CM01-SUD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT24CM01-SUM-B EEPROM Microchip Technology Inc AT24CM01-SUD vs AT24CM01-SUM-B
AT24CM01-S11D-B EEPROM Microchip Technology Inc AT24CM01-SUD vs AT24CM01-S11D-B
AT24CM01-SHM-B IC EEPROM 1MBIT 1MHZ 8SOIC Microchip Technology Inc AT24CM01-SUD vs AT24CM01-SHM-B
AT24CM01-SHD EEPROM Microchip Technology Inc AT24CM01-SUD vs AT24CM01-SHD
AT24CM01-SUM EEPROM Microchip Technology Inc AT24CM01-SUD vs AT24CM01-SUM
AT24CM01-SHM EEPROM Atmel Corporation AT24CM01-SUD vs AT24CM01-SHM
AT24CM01-S11D EEPROM Microchip Technology Inc AT24CM01-SUD vs AT24CM01-S11D
AT24CM01-SHM-T IC EEPROM 1MBIT 1MHZ 8SOIC Microchip Technology Inc AT24CM01-SUD vs AT24CM01-SHM-T
AT24CM01-SUD-T EEPROM Microchip Technology Inc AT24CM01-SUD vs AT24CM01-SUD-T
AT24CM01-SUM-T EEPROM Microchip Technology Inc AT24CM01-SUD vs AT24CM01-SUM-T
Part Number Description Manufacturer Compare
AT24CM01-SUM-T EEPROM Microchip Technology Inc AT24CM01-SUD vs AT24CM01-SUM-T
AT24CM01-WWUHD-B EEPROM Microchip Technology Inc AT24CM01-SUD vs AT24CM01-WWUHD-B
AT24CM01-S11M-B EEPROM Microchip Technology Inc AT24CM01-SUD vs AT24CM01-S11M-B
AT24CM01-UUD-T EEPROM Microchip Technology Inc AT24CM01-SUD vs AT24CM01-UUD-T
AT24CM01-SUM EEPROM Microchip Technology Inc AT24CM01-SUD vs AT24CM01-SUM
AT24CM01-WWUHM EEPROM Microchip Technology Inc AT24CM01-SUD vs AT24CM01-WWUHM
AT24CM01-WWU11M-B EEPROM Microchip Technology Inc AT24CM01-SUD vs AT24CM01-WWU11M-B
AT24CM01-SSUM-B EEPROM Microchip Technology Inc AT24CM01-SUD vs AT24CM01-SSUM-B
AT24CM01-WWU11M-T EEPROM Microchip Technology Inc AT24CM01-SUD vs AT24CM01-WWU11M-T
AT24CM01-SSUM-T EEPROM Microchip Technology Inc AT24CM01-SUD vs AT24CM01-SSUM-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT24CM01-SUD by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT24CM01-SUD by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of AT24CM01-SUD would you like to use for your alert(s)?
  • Please alert me when AT24CM01-SUD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT24CM01-SUD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT24CM01-SUD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT24CM01-SUD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT24CM01-SUD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT24CM01-SUD by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: