-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC EEPROM 64KBIT 1MHZ 8TSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT24C64D-XHM-T by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4143
|
Newark | Serial Eeprom, 64Kbit, 1Mhz, Tssop-8, Memory Configuration:8K X 8Bit, Interfaces:I2C, Clock Frequ... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5020 | Buy Now |
DISTI #
AT24C64D-XHM-TCT-ND
|
DigiKey | IC EEPROM 64KBIT I2C 1MHZ 8TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
66874 In Stock |
|
$0.4223 / $0.4400 | Buy Now |
DISTI #
AT24C64D-XHM-T
|
Avnet Americas | EEPROM Serial-2Wire 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: AT24C64D-... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel |
30000 |
|
$0.3306 / $0.3886 | Buy Now |
DISTI #
556-AT24C64D-XHM-T
|
Mouser Electronics | EEPROM SERIAL EEPROM 64K 2-WIRE 1.7V RoHS: Compliant | 14487 |
|
$0.3760 / $0.4300 | Buy Now |
DISTI #
V72:2272_07487204
|
Arrow Electronics | EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2330 Container: Cut Strips | Americas - 39 |
|
$0.3893 / $0.3946 | Buy Now |
DISTI #
AT24C64D-XHM-T
|
Microchip Technology Inc | 1.7-5.5V, 1MHz, Ind Temp, 8-TSSOP, TSSOP, Projected EOL: 2039-11-08 COO: China, Philippines ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel | 24817 |
|
$0.3150 / $0.4300 | Buy Now |
|
Future Electronics | AT24C64D Series 64 Kb (8 K x 8) 1.7 V I2C-Compatible Serial EEPROM - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel |
5000 Reel |
|
$0.2200 / $0.2250 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 64Kbit (8K x 8) - 1.8V/2.5V/3.3V/5V - Automotive - 8-Pin TSSOP - Tape&Reel RoHS: Compliant |
10000 In Stock 45000 Factory Stock |
|
$0.3462 / $0.3990 | Buy Now |
DISTI #
69861069
|
Verical | EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2330 | Americas - 10000 |
|
$0.4546 / $0.5187 | Buy Now |
DISTI #
73544092
|
Verical | EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2330 | Americas - 39 |
|
$0.3893 / $0.3919 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT24C64D-XHM-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT24C64D-XHM-T
Microchip Technology Inc
IC EEPROM 64KBIT 1MHZ 8TSSOP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 55 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 1.7V TO 5.5V @ 0.4MHz | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000006 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for AT24C64D-XHM-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C64D-XHM-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IS24C64A-2ZI | Integrated Silicon Solution Inc | Check for Price | EEPROM, 8KX8, Serial, CMOS, PDSO8, 3 X 4.40 MM, MO-153, TSSOP-8 | AT24C64D-XHM-T vs IS24C64A-2ZI |
AT24C64D-XHM-T | Atmel Corporation | Check for Price | EEPROM, 8KX8, Serial, CMOS, PDSO8, 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8 | AT24C64D-XHM-T vs AT24C64D-XHM-T |
The AT24C64D-XHM-T has a minimum of 1 million write cycles, but the actual number of write cycles may vary depending on the usage and operating conditions.
The AT24C64D-XHM-T uses a page-based write architecture. Each page is 32 bytes, and the device can perform page writes and block writes. The device automatically handles page and block writes, and the host controller only needs to send the write command and data.
The WP (Write Protect) pin is used to prevent accidental writes to the device. When the WP pin is tied to GND, the device is in a protected state, and any write attempts will be ignored. When the WP pin is tied to VCC, the device is in a normal operating state, and writes are allowed.
The AT24C64D-XHM-T has a built-in power-on reset circuit that initializes the device after power-up. During power-down, the device automatically enters a low-power state. The host controller should ensure that the device is properly powered down before removing power to prevent data corruption.
The recommended operating voltage range for the AT24C64D-XHM-T is 1.7V to 5.5V. Operating the device outside of this range may affect its performance and reliability.