AT24C64BN-10SU-1.8-SL383
Description: EEPROM, 8KX8, Serial, PDSO8

Overview of AT24C64BN-10SU-1.8-SL383 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AT24C64BN-10SU-1.8-SL383 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT24C64BN-10SU-1.8-SL383 by Microchip Technology Inc

AT24C64BN-10SU-1.8-SL383
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
0.4 MHz
JESD-30 Code
R-PDSO-G8
Length
4.9 mm
Memory Density
65536 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Serial Bus Type
I2C
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Write Cycle Time-Max (tWC)
5 ms
Want to compare parts?
  1. AT24C64BN-10SU-1.8-SL383
    Microchip Technology Inc
    EEPROM, 8KX8, Serial, PDSO8
    VS

Alternate Parts for AT24C64BN-10SU-1.8-SL383

This table gives cross-reference parts and alternative options found for AT24C64BN-10SU-1.8-SL383. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C64BN-10SU-1.8-SL383, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M24C64-RMN5T/C 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 STMicroelectronics AT24C64BN-10SU-1.8-SL383 vs M24C64-RMN5T/C
M24C64-RMN6T/B 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 STMicroelectronics AT24C64BN-10SU-1.8-SL383 vs M24C64-RMN6T/B
M24C64-RMN6TG 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics AT24C64BN-10SU-1.8-SL383 vs M24C64-RMN6TG
M24C64-RMN5T 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 STMicroelectronics AT24C64BN-10SU-1.8-SL383 vs M24C64-RMN5T
M24C64-RMN3P/C 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics AT24C64BN-10SU-1.8-SL383 vs M24C64-RMN3P/C
M24C64-RMN5G/P 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics AT24C64BN-10SU-1.8-SL383 vs M24C64-RMN5G/P
M24C64-DRMN3TP/K Automotive 64 Kbit serial I2C bus EEPROM STMicroelectronics AT24C64BN-10SU-1.8-SL383 vs M24C64-DRMN3TP/K
M24C64-RMN5TP/B 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics AT24C64BN-10SU-1.8-SL383 vs M24C64-RMN5TP/B
M24C64-RMN5G/B 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics AT24C64BN-10SU-1.8-SL383 vs M24C64-RMN5G/B
M24C64-RMN6PP 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics AT24C64BN-10SU-1.8-SL383 vs M24C64-RMN6PP
Part Number Description Manufacturer Compare
M24C64-RMN6TP/B 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics AT24C64BN-10SU-1.8-SL383 vs M24C64-RMN6TP/B
M24C64-RMN6TG/C 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics AT24C64BN-10SU-1.8-SL383 vs M24C64-RMN6TG/C
M24C64-RMN6P 64 Kbit serial I2C bus EEPROM STMicroelectronics AT24C64BN-10SU-1.8-SL383 vs M24C64-RMN6P
M24C64-RMN5G/B 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics AT24C64BN-10SU-1.8-SL383 vs M24C64-RMN5G/B
M24C64-RMN5G/P 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics AT24C64BN-10SU-1.8-SL383 vs M24C64-RMN5G/P
M24C64-RMN3TG 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics AT24C64BN-10SU-1.8-SL383 vs M24C64-RMN3TG
M24C64-RMN6TGP 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics AT24C64BN-10SU-1.8-SL383 vs M24C64-RMN6TGP
AT24C64B-10TI-2.7 EEPROM, 8KX8, Serial, CMOS, PDSO8, 4.40 MM, PLASTIC, MO153-AA, TSSOP-8 Atmel Corporation AT24C64BN-10SU-1.8-SL383 vs AT24C64B-10TI-2.7
M24C64-RMN5TP/B 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics AT24C64BN-10SU-1.8-SL383 vs M24C64-RMN5TP/B
M24C64-RMN3TGP 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics AT24C64BN-10SU-1.8-SL383 vs M24C64-RMN3TGP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT24C64BN-10SU-1.8-SL383 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT24C64BN-10SU-1.8-SL383 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of AT24C64BN-10SU-1.8-SL383 would you like to use for your alert(s)?
  • Please alert me when AT24C64BN-10SU-1.8-SL383 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT24C64BN-10SU-1.8-SL383 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT24C64BN-10SU-1.8-SL383 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT24C64BN-10SU-1.8-SL383 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT24C64BN-10SU-1.8-SL383.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT24C64BN-10SU-1.8-SL383 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: